What’s new: Find the right parts faster with our redesigned experience

Learn more

KOA Speer RN732ATTD1002B10

Res Thin Film 0805 10K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KOA Speer RN732ATTD1002B10.

Upverter

Technical Drawing4 pages6 years ago
Datasheet2 pages0 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-20.00%

CAD Models

Download KOA Speer RN732ATTD1002B10 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.195
$ 0.195
Stock
24,866
611,282
611,282
Authorized Distributors
1
6
6
Resistance
10 kΩ
10 kΩ
10 kΩ
Case/Package
0805
0805
0805
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
100 mW
125 mW
125 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2002-06-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-09-30
LTD Date2022-09-30

Related Parts

PanasonicERA6ARB103V
Res Thin Film 0805 10K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
Yageo GroupRT0805BRB0710KL
125mW Thin Film Resistor 150V ±0.1% ±10ppm/℃ 10kΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity1676153-2
Res Thin Film 0805 10K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Paper T/R
PanasonicERA-6ARB912V
Res Thin Film 0805 9.1K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA6ARB9761V
0805 THIN FILM CHIP RESISTOR / 9.76K OHM, 0.1%, 0805, 10 PPM, 7 INCH REEL
TE Connectivity1676153-1
Res Thin Film 0805 10K Ohm 0.1% 1/10W ±10ppm/C Molded SMD Paper T/R

Descriptions

Descriptions of KOA Speer RN732ATTD1002B10 provided by its distributors.

Res Thin Film 0805 10K Ohm 0.1% 0.125W(1/8W) ±10ppm/C Pad SMD T/R
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 150V, 0.1% +/-Tol, Surface Mount, 0805
RN73 FIXED RESISTOR 0805 (2012Metric) Chip Resistor ±0.1% ±10ppm/C 10kOhm 0.1W 1/10W
Thin Film Resistors - SMD 10kOhm,0805,0.1%,10p pm,100mW,100V

Manufacturer Aliases

KOA Speer has several brands around the world that distributors may use as alternate names. KOA Speer may also be known as the following names:

  • KOA
  • KOA Speer Electronics Inc
  • KOA SPEER ELECTRONICS
  • KSE
  • KOA CORP
  • SPEER
  • KOA SPEER ELECTRONIC
  • KOA EUROPE
  • GLOBAL
  • KOA CORPORATION
  • KOA Speer Elec
  • KSE INC
  • KOA EUROPE GMBH
  • KOA SPEER ELECT
  • KOA ELECTRONICS
  • KOA KAOHSIUNG CORPORATION
  • KOA SPEAR ELECTRONICS
  • KOA Kaohsiung Corp
  • PowerL
  • RALE
  • KOA SPEEL
  • KOA SPEAR
  • KOA DENKO
  • KOASPR
  • KOA ELEC
  • KOASPeeR

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN732ATTD1002B10.