TE Connectivity 1676153-3

Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
$ 0.346
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1676153-3.

IHS

Datasheet5 pages2 years ago

Newark

Electro Sonic

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+82.33%

CAD Models

Download TE Connectivity 1676153-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2003-12-23
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Yageo GroupRT0805BRB0710KL
125mW Thin Film Resistor 150V ±0.1% ±10ppm/℃ 10kΩ 0805 Chip Resistor - Surface Mount ROHS
PanasonicERA6ARB103V
Res Thin Film 0805 10K Ohm 0.1% 0.125W ±10ppm/°C Molded SMD Punched Carrier T/R
TE Connectivity1676153-2
Res Thin Film 0805 10K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Paper T/R
TE Connectivity1676153-2
Res Thin Film 0805 10K Ohm 0.1% 0.1W ±10ppm/°C Molded SMD Paper T/R
Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE Connectivity1676153-3
Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical

Descriptions

Descriptions of TE Connectivity 1676153-3 provided by its distributors.

Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±10ppm/C Pad SMD T/R Medical
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805
TE Connectivity RN73C2A10KBTD Thin Film Resistor SMD 0805 10K 0.1% 10PPM
Chip Resistor, 10kΩ ±0.1% 100mW ±10ppm/°C 0805 SMD 2mm × 1.25mm × 650μm
10 kOhm 0.1% 100 mW 10 ppm Thin Film Resistor 0805
10K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .1 W, Holsworthy RN73
RN 0805 10K 0.1% 10PPM 5KRL Resistance Value: 10K Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Package Size Code: 0805 Surface Mount Resistor | 10K Ω Thin Film Precision Resistor .1 % | Part Number: RN73C2A10KBTD | Internal Number: 1676153-3 | TE Connectivity | Holsworthy

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1676153-3.
  • RN73C2A10KBTD