
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | 166461-3 | 0 | 5K | |||||||||
| Onlinecomponents.com | 166461-3 | 0 | 1250 | Bulk | ||||||||
| RS (Formerly Allied Electronics) | 166461-3 | 0 | 20K | Bulk | 13h | |||||||
| Master Electronics | 166461-3 | 0 | 1250 | |||||||||
| Sager Electronics | 166461-3 | 0 | 5K | Tape & Reel |
Download TE Connectivity 166461-3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 166461-3 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names: