Descriptions of TE Connectivity 1658690-1 provided by its distributors.
Conn High Density D-Sub SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port Package
D Subminiature Connector, 15 Contact(s), Female, Crimp Terminal, #4-40 Unc, Receptacle
D-Sub Connectors; 1658690-1; TE CONNECTIVITY; 30.81 mm; Receptacle; Yes; Free Hanging
15 Pos Female D-Sub Connector, Shielded, Straight, Crimp, 250V
D-Sub socket, 15 pole, standard, equipped, straight, crimp connection, 1658690-1
CONNECTOR, RECEPTACLE, HDP-22, 15 POSITION, SIZE 1, FRONT METAL SHELL, CLINCH NU
D Sub Shell, Receptacle, 15 Position, St; |Te Connectivity Amp 1658690-1
Conn Housing Receptacle 15 POS DE Shell Size 2.28mm Crimp ST Cable Mount
HDP-22 Series 15 Position Front Metal Shell Crimp Snap-In Socket D-Sub
Connector Size / Poles = DE-15 / Gender = Socket / Termination Type = Crimp / Connector Material = Steel / Insulator Material = Polyamide (PA) / Insulator Colour = Black / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105
HDP-22,RCPT,SIZE 1,15 POSN,CLI; No. of Positions:15Ways; Connector Type:High Density D Sub; Connector Shell Size:1; Product Range:AMPLIMITE HDP 22 Series; Gender:Receptacle; Connector Body Material:Steel Body; For Use With:TE HDP-22 Series D Sub Connectors; SVHC:Lead (15-Jan-2019)
HDP-22,RCPT,SIZE 1,15 POSN,CLI Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 1 Centerline (Pitch): 2.29 mm Receptacle Cable-to-Cable Panel Mount 1 | D-Shaped Connector | Part Number: 1658690-1 | Internal Number: 1658690-1 | TE Connectivity | AMPLIMITE