TE Connectivity 1658660-1

Conn D-Sub SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Loose
$ 15.57
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658660-1.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Electro Sonic

Sager Electronics

Factory Futures

Inventory History

3 month trend:
+379%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-04-24
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity205209-2
D Sub Connector Housing, 37 Ways, D Sub, 4, AMPLIMITE HDP-20, Receptacle, Steel Body
TE Connectivity205209-7
Conn D-Sub Housing Receptacle 37 POS 4 Shell Size 2.74mm Crimp ST Cable Mount
TE Connectivity5207661-3
Conn D-Sub Housing Receptacle 37 POS 4 Shell Size Crimp ST Cable Mount Carton
AmphenolL177RRC37S
D Sub Connector Housing, 37 Ways, D Sub, DC, RR, Receptacle, Metal Body
Amphenol164X11799X
D sub connector receptacle for female co
HARTING Elektronik09672374704
D Sub Connector, Tin & Dimple, DC, Receptacle, 37, Metal RoHS Compliant: Yes

Descriptions

Descriptions of TE Connectivity 1658660-1 provided by its distributors.

Conn D-Sub SKT 37 POS Crimp ST Cable Mount 37 Terminal 1 Port Loose
Connector, Cable; Receptacle; Front Metal Shell; 4; 37; 20 AWG; 0.45 in.; Black
D-Sub Standard Connectors Dsub C37S Crimp Kit |Amp Te Connectivity 1658660-1
KIT,HDP-20,ENCLSUR,RCPT,SIZE 4 Connector & Housing Type: Receptacle Connector System: Cable-to-Cable Connector Mounting Type: Panel Mount Connector Shell Size: 4 Centerline (Pitch): 2.74 mm 2.79 mm 2.77 mm Receptacle Cable-to-Cable Panel Mount 4 | D-Shaped Connector | Part Number: 1658660-1 | Internal Number: 1658660-1 | TE Connectivity | AMPLIMITE

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty