TE Connectivity 1658548-9

Conn Shrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole Package
$ 10.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1658548-9.

Electro Sonic

Datasheet4 pages1 year ago
Datasheet4 pages10 years ago

Sager Electronics

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+104%

CAD Models

Download TE Connectivity 1658548-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Connector Wire to Board Header 7 Position 2.54mm Solder Right Angle Thru-Hole Bulk
KK 254 Breakaway Header, Right-Angle with Friction Lock, 7 Circuits, 0.38µm Gold (Au) Selective Plating
KK 254 Breakaway Header, Right-Angle, 7 Circuits, Tin (Sn) Plating, Mating Pin Length 9.17mm (.361")
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)
TE Connectivity5-102203-4
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Thru-Hole Tube
TSW - Samtec 2.54mm Right Angle Through Hole Header 2.29mm Solder Tail (08) - Fast Stock(mc)

Descriptions

Descriptions of TE Connectivity 1658548-9 provided by its distributors.

Conn Shrouded Header HDR 7 POS 2.54mm Solder RA Thru-Hole Package
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Blue Insulator, Plug
FPH-0701G=FLXPAC HDR P 07 RA LF
FLEXPAC 7 Position Single Row 0.1 inch Right Angle Wire to Board Header
7pin 2.54mm 1 Header,Latch Holder 2A 760nm 20.32mm
Connector Systems:wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:7Contacts; Contact Termination Type:through Hole Right Angle; Product Range:-; Connector Shroud:-; Contact Material:phosphor Bronze Rohs Compliant: Yes
Special Order: FPH-0701G=FLXPAC HDR P 07 RA LF FFC Connector Product Type: Header Connector System: Wire-to-Board Centerline (Pitch): .1 in Centerline (Pitch): 2.54 mm Number of Rows: 1 Header Wire-to-Board .1" 2.54 mm | Ffc Connector | Part Number: 1658548-9 | Internal Number: 1658548-9 | .1" | TE Connectivity | FLEXPAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1658548-9.