TE Connectivity 5-102203-4

Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Thru-Hole Tube
$ 3.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 5-102203-4.

TE Connectivity

Datasheet245 pages9 years ago
Datasheet8 pages12 years ago

IHS

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-96.30%

CAD Models

Download TE Connectivity 5-102203-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.24
$ 5.46
Stock
1,967
9,064
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.54 mm
2.54 mm
Number of Positions
7
7
Number of Rows
1
1
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2010-01-06
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
Amphenol Communications Solutions76382-407LF
Dubox®2.54mm, Board to Board Connector, Shrouded Header, Single Row, Right Angle.
Amphenol Communications Solutions68016-207HLF
Conn Unshrouded Header HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Bulk
Amphenol Communications Solutions78208-107HLF
Conn Shrouded Header (2 Sides) HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole Bag
Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube
TE Connectivity5-103635-6
Conn Shrouded Header (4 Sides) M 7 POS 2.54mm Solder RA Side Entry Thru-Hole Box/Tube

Descriptions

Descriptions of TE Connectivity 5-102203-4 provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 7 POS 2.54mm Solder RA Thru-Hole Tube
7-Pin Header, 2.54mm Pitch, Push-Pull, 3A, 380nm, Gold, Black, TH, 20.83mm L
7 Position 2.54 mm Single Row Right Angle Shrouded Header
CONNECTOR, HEADER, 7POS, 1ROW, 2.54MM
Board Connector, 7 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Headers & Wire Housings HDR 1X07P R/A T/H
5-102203-4, TE CONNECTIVITY/AMP BRAND
07 MODII HDR SRRA SHRD LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Board-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Right Angle Board-to-Board 1 | PCB Header & Receptacle | Part Number: 5-102203-4 | Internal Number: 5-102203-4 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-102203-4 .