TE Connectivity 1650153-2

Power To The Board Contact Pin #12 |Elcon Te Connectivity 701-12-02109
$ 1.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1650153-2.

JRH Electronics

Datasheet4 pages1 year ago
Datasheet40 pages18 years ago

Electro Sonic

TE Connectivity

Newark

Master Electronics

Inventory History

3 month trend:
+216%

CAD Models

Download TE Connectivity 1650153-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2010-03-01
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

KK 254 Solid Header, Vertical, with Friction Lock, 12 Circuits, Gold (Au) Plating
TE Connectivity1650156-2
Power To The Board Contact Pin #12 |Elcon Te Connectivity 701-15-02109
TE Connectivity1-480708-0
Rectangular Power Connector, 12 Contact(S), Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity770022-1
Rectangular Power Connector, 12 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 12 Contact(s), Male, Wire Terminal, Plug

Descriptions

Descriptions of TE Connectivity 1650153-2 provided by its distributors.

Power To The Board Contact Pin #12 |Elcon Te Connectivity 701-12-02109
Conn Contact PL 1 POS Crimp ST Cable Mount 1Terminal 1Port
Cross Referenced to TE CONNECTIVITY - Part AMP1650153-2
Heavy Duty Power Connectors CONTACT PIN #12
Standard Crimp Contact Size 12 Gold Plated
Connector Accessory, Contact, Copper Alloy
TE Connectivity , ELCON Drawer, 3mm2, 2mm
CONTACT PIN, #12 NOT PLUG, CRIMP, STANDARD
CONN PIN #12 HOT-PLUG CRIMP GOLD
CONTACT, PIN, CRIMP; Product Range: -; Contact Plating: Gold Plated Contacts; Contact Material: -; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Min: 14AWG; Wire Size AWG Max: 12AWG; SVHC: No SVHC (15-Jun-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1650153-2.
  • 701-12-02109