TE Connectivity 1649222-1

Power Relay, 12Vdc, Spst-No, 5A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 1649222-1
$ 1.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1649222-1.

IHS

Datasheet3 pages4 years ago

Master Electronics

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1649222-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-11-22
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1461402-6
Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity1461405-5
10 A SPST 12 VDC Through Hole General Purpose Power Relay OJ-SH-112HM,000
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Electromechanical Relay SPST-NO 8ADC/10AAC 12VDC 360Ohm Through Hole
Power Relay 12VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT
PanasonicJS1A-B-12V
Miniature Power Relay, 1 Form A, 10A 250VAC 10A 125VAC, 6A 277VAC, Class B Coil

Descriptions

Descriptions of TE Connectivity 1649222-1 provided by its distributors.

Power Relay, 12Vdc, Spst-No, 5A, Tht Rohs Compliant: Yes |Oeg Te Connectivity 1649222-1
Electromechanical Relay SPST-NO 5A 12VDC 320Ohm Through Hole
General Purpose Relays Miniature PCB Relay
OJE-SS-112DM801, TE CONNECTIVITY / POTTER-BRUMFIELD
OJE-SS-112DM,801 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 450 mW Coil Resistance: 320 Ω Coil Special Features: UL Coil Insulation Class F Standard Monostable, DC 450 mW 320 Ω | Power Relay | Part Number: OJE-SS-112DM,801 | Internal Number: 1649222-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • OJE-SS-112DM 801
  • OJE-SS-112DM,801
  • OJE-SS-112DM801