TE Connectivity 1625826-8

Fixed Resistor, Metal Foil, 0.25W, 0.068ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
$ 0.933
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1625826-8.

TE Connectivity

Datasheet1 page15 years ago
Datasheet16 pages18 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-12-31
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity1625826-8
Fixed Resistor, Metal Foil, 0.25W, 0.068ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Metal Foil 1206 0.068 Ohm 1% 0.25W(1/4W) ±75ppm/C Epoxy Pad SMD Automotive T/R
Res Metal Strip 1206 0.068 Ohm 1% 1/4W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
Fixed Resistor, Metal Strip, 0.5W, 0.068ohm, 0.1844V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 1206 68mOhm 1% Paper T/R
Fixed Resistor, Metal Strip, 0.25W, 0.07ohm, 0.1323V, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206

Descriptions

Descriptions of TE Connectivity 1625826-8 provided by its distributors.

Fixed Resistor, Metal Foil, 0.25W, 0.068ohm, 1% +/-Tol, 75ppm/Cel, Surface Mount, 1206
Res Metal Foil 1206 0.068 Ohm 1% 0.25W(1/4W) ±75ppm/C Pad SMD T/R
TL2B R068 1% Metal Chip Resistor: Current Sense | Part Number: TL2BR068F | Internal Number: 1625826-8 | TE Connectivity
Low-resistance resistor SMD 0.068Ohm 0.25 W±1%
Resistor, Metal Film, Res 0.068 Ohms, Pwr-Rtg 0.25 W, Tol 1%, SMT, 1206 | TE Connectivity TL2BR068F
RESISTOR, CUR SENSE, 0.068 OHM, 250mW, 1%; Resistance:0.068ohm; Product Range:TL Series; Resistor Case Style:1206 [3216 Metric]; Power Rating:250mW; Resistance Tolerance:± 1%; Resistor Element Type:Metal Film; Filter Terminals:SMD RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL2BR068F
  • TL2BR068F..