TE Connectivity 1624322-5

Fixed Resistor, Wire Wound, 0.25W, 1000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
$ 9.584
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1624322-5.

Master Electronics

Datasheet2 pages14 years ago
Datasheet16 pages18 years ago

Newark

JRH Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

Fixed Resistor, Metal Film, 0.6W, 1000ohm, 350V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.1% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.1% +/-Tol, 25ppm/Cel, Through Hole Mount
TE Connectivity2-1676913-6
RESISTOR, METAL FILM,1 KILOHMS,0.25 W, TOL 0.1%,AXIAL, TCR 15 PPM/DEGC, YR1B1K0CC
Fixed Resistor, Metal Film, 0.1W, 1000ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Through Hole Mount
TE ConnectivityH81K0BYA
TE Connectivity 9-1879663-4 Resistor Metal Film Through Hole H8 1K0 0.1% 15PPM
TE Connectivity2-1676913-6
RESISTOR, METAL FILM,1 KILOHMS,0.25 W, TOL 0.1%,AXIAL, TCR 15 PPM/DEGC, YR1B1K0CC
TE ConnectivityH81K0BYA
TE Connectivity 9-1879663-4 Resistor Metal Film Through Hole H8 1K0 0.1% 15PPM
TE ConnectivityH81K02BYA
HOLCO SERIES AXIAL METAL FILM RESISTOR 1.02KOHMS +/-0.1% 0.25W +/-15PPM/DEGC

Descriptions

Descriptions of TE Connectivity 1624322-5 provided by its distributors.

Fixed Resistor, Wire Wound, 0.25W, 1000ohm, 300V, 0.1% +/-Tol, 5ppm/Cel, Through Hole Mount
Res Wirewound 1K Ohm 0.1% 0.25W(1/4W) ±3ppm/°C Conformal Coated AXL Box/Loose
Resistor, Thick Film, Res 5 Megohms, Pwr-Rtg 2 W, Tol 1%,Radial, Epoxy Coat
Resistor, Wirewound, 1K, 0.1%, Axial; Resistance:1Kohm; Product Range:Upw Series; Power Rating:250Mw; Resistance Tolerance:± 0.1%; Resistor Case/Package:Axial Leaded; Voltage Rating:300V; Resistor Technology:Wirewound Rohs Compliant: Yes |Te Connectivity Neohm UPW25B1K0V
Special Order: UPW25 0.1% 5PPM 1K0 Resistance Value: 1K Ω Element Type: Wire Wound Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Power Rating: .25 W Through-Hole Resistor | 1K Ω Wire Wound Precision Resistor .1 % | Part Number: UPW25B1K0V | Internal Number: 1624322-5 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • UPW25B1K0V