
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | 1623909-6 | 0 | 1K | Bulk | 23h | |||||||
| Sager Electronics | 1623909-6 | 0 | 1K | |||||||||
| Richardson RFPD | 3204X202P | Contact | 1 | 13h | ||||||||
| Avnet | 1623909-6 | 0 | 1K | 2d | ||||||||
| North Star Micro | NS-1623909-6 | Contact | >1wk |
Download datasheets and manufacturer documentation for TE Connectivity 1623909-6.
Download TE Connectivity 1623909-6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | 3D | Download |
Descriptions of TE Connectivity 1623909-6 provided by its distributors.
TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:
Download datasheets and manufacturer documentation for TE Connectivity 1623909-6.