Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Idec RH4B-UDC24V

Relay, 24 VDC, Power, 388 Ohms, 35.6 Mm H X 41 Mm W X 27.5 Mm D, 10% (min.)
$ 15.175
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Idec RH4B-UDC24V.

IHS

Datasheet10 pages9 years ago

Master Electronics

Farnell

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

RELAY, 24 VDC, POWER, 388 OHMS, 35.6 MM H X 41 MM W X 27.5 MM D, 10% (MIN.)
RELAY; E-MECH; POWER; SPDT; CUR-RTG 10A; CTRL-V 24AC; VOL-RTG 250/30AC/DC; SOCKET MNT
Omron Omron Power relay, LY4series, 24V dc_coil_voltage, switching current10A, 4 Knife Throw
Schneider Electric782XDX2C-24D
Relay;E-Mech;4PDT;Ctrl-V 24DC;10A@120VAC;8A@277VAC;8A@28VDC;SocketMnt;700 Series
Omron Omron Power relay, LY4Nseries, 24V dc_coil_voltage, switching current10A, 4 Knife Throw
Schneider Electric784XDXC-24D
Electromechanical Relay 4PDT 15A 24VDC 388Ohm Plug-In

Descriptions

Descriptions of Idec RH4B-UDC24V provided by its distributors.

RELAY, 24 VDC, POWER, 388 OHMS, 35.6 MM H X 41 MM W X 27.5 MM D, 10% (MIN.)
Power Relay 24VDC 10A 4PDT(27.5x41x42)mm Socket
IDEC Compact Power Relay; 10A; 4PDT; 24VDC; 14-Blade
Power/Signal Relay, 4PDT, Momentary, 0.062A (Coil), 24VDC (Coil), 1488mW (Coil), 10A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
POWER RELAY, 4PDT, 24VDC, 10A, PLUG IN Relay Type:Miniature Coil Voltage VDC Nom:24V Contact Current Max:10A Contact Voltage AC Nom:220V Contact Voltage DC Nom:30V Coil Resistance:388ohm Contacts:4PDT Coil Type:DC
Relay, 4Pdt, 110Vac, 30Vdc, 10A; Contact Configuration:4Pdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:Rh Series; Relay Mounting:Socket; Coil Type:Non Latching; Contact Voltage Vac:110V; Relay Terminals:Quick Connect Rohs Compliant: Yes |Idec RH4B-UDC24V

Manufacturer Aliases

Idec has several brands around the world that distributors may use as alternate names. Idec may also be known as the following names:

  • IDEC Corporation
  • IDC
  • IDEC CORP
  • Idec Izumi Corporation
  • IDEC Semiconductor
  • IDEC ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • RH4B-UDC24V.
  • RH4B-UDC24V..