TE Connectivity 1617121-6

Military/Aerospace High Performance Relay Hermetically Sealed 2-Form C 18 VDC 880 Ohm 368 mW PC Board Mount
$ 68.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1617121-6.

IHS

Datasheet3 pages1 year ago
Datasheet3 pages1 year ago

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
-24.00%

CAD Models

Download TE Connectivity 1617121-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2008-03-13
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1617122-5
Electromechanical Relay 18VDC 880Ohm 1A DPDT(9.4x10.29x7.11)mm THT Military Relay
Teledyne RelaysJ114DM4-18L
Signal Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT(9.53x9.53x6.99)mm THT Established Reliability Relay
Teledyne RelaysJ412DY-18M
Electromechanical Relay, DPDT, Latched, 24VDC (Coil), Random, AC/DC Output
Teledyne RelaysJ412-18M
Signal Relay 18VDC 880Ohm 1ADC/0.25AAC DPDT(9.4x10.29x6.86)mm THT Established Reliability Relay
TE Connectivity1617121-6
Military/Aerospace High Performance Relay Hermetically Sealed 2-Form C 18 VDC 880 Ohm 368 mW PC Board Mount
TE Connectivity / AMP6-1393243-6
Electromechanical Relay DPDT 10A 18VDC 810Ohm Through Hole

Descriptions

Descriptions of TE Connectivity 1617121-6 provided by its distributors.

Military/Aerospace High Performance Relay Hermetically Sealed 2-Form C 18 VDC 880 Ohm 368 mW PC Board Mount
Power/Signal Relay, 2 Form C, DPDT-CO, Momentary, 0.02A (Coil), 18VDC (Coil), 368mW (Coil), 1A (Contact), 28VDC (Contact), DC Input, AC/DC Output, Panel Mount
SIGNAL RELAY, DPDT, 1A, 18VDC, THT; Coil Voltage:18VDC; Contact Configuration:DPDT; Contact Current:1A; Product Range:MA Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltag
Military/Aerospace High Performance Relays Product Highlights: MA TO-5 Relay Series Input Voltage = 18 VDC Contact Arrangement = 2 Form C, DPDT, 2 C/O Contact Current Rating = 1 Amps. Non Polarized, Monostable Coil Magnetic System

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1617121-6 .
  • JMAC-18XP
  • JMAC18XP