TE Connectivity 1611025-7

Electromechanical Relay 3PST-NO-DM 120A 120VAC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1611025-7.

TE Connectivity

Datasheet38 pages6 years ago
Datasheet38 pages6 years ago
Datasheet38 pages7 years ago

Electro Sonic

DigiKey

CAD Models

Download TE Connectivity 1611025-7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity3100Y30U12999CJ
3100Y30U12999Cj=120A 3P 208/24 |Te Connectivity Amp 1-1611025-1
TE Connectivity5-1611023-4
Power/Signal Relay, 3 Form X, 3PST-NO-DM, Momentary, 90A (Contact), AC Input, Panel Mount
TE Connectivity6-1611010-2
Electromechanical Relay 120VAC 180Ohm 50A 3PST-NO-DM(95.25x75.44x76.2)mm Panel Contactor Relay
TE Connectivity / P&BP25P42A12P1-120
Electromechanical Relay 120VAC 30A 3PST-NO-DM(102.87x85.1x82.6)mm Flange Contactor Relay
TE Connectivity1423254-6
BRACKET MOUNT P&B# P40C42A12C1-120 SPDT AUX CONTACTS SCREW TERMS 0.187 QUICK CONNECTS
TE Connectivity3-1393132-8
Electromechanical Relay 120VAC 30A 4PST-NO-DM(96.52x91.44x86.87)mm Flange Contactor Relay

Descriptions

Descriptions of TE Connectivity 1611025-7 provided by its distributors.

Electromechanical Relay 3PST-NO-DM 120A 120VAC
Definite Purpose Contactors, 3, 120 VAC Coil Voltage, 120 A, Panel, 3 Form X, 3PST-NO-DM, Box Lug / Quick Connect, Products Unlimited 3100
3100Y30T12999CJ=120A 3P 110/12 Ac Coil Dp Contactors & 3 Pole & 20-40 Fla | Part Number: 3100Y30T12999CJ | Internal Number: 1611025-7 | TE Connectivity
Contactor, 3Pst-No, 120Vac, 120A, Panel; Contacto, Configuración:3Pst-No; Relé, Montaje:Panel; Tensión De Operación:600V; Corriente De Conmutación Ac1:-; Bobina, Tensión Vac Nom:120V; Bobina, Tensión Vdc Nom:-; No. De Polos:3 Polos |Productsunlimited Te Connectivity 3100Y30T12999CJ

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3100Y30T12999CJ