TE Connectivity / P&B P25P42A12P1-120

Electromechanical Relay 120VAC 30A 3PST-NO-DM(102.87x85.1x82.6)mm Flange Contactor Relay
$ 86.43
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B P25P42A12P1-120.

Newark

Datasheet3 pages21 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity / P&B P25P42A12P1-120 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

TE Connectivity / P&BP25P42A22P1-120
Power/Signal Relay, 3 Form X, 3PST-NO-DM, Momentary, 25A (Contact), AC Input, Panel Mount
TE Connectivity / P&BP25P42A22P1-120
Power/Signal Relay, 3 Form X, 3PST-NO-DM, Momentary, 25A (Contact), AC Input, Panel Mount
TE Connectivity9-1611015-7
3100 Series Definite Purpose Contactor 3-Form X (3PST-NO-DM) 120 VAC 25 FLA 180 Ohm
TE Connectivity / P&BPBC-032A2F7
RELAY CONTACTOR 3PST 32A 110V
TE Connectivity3-1393132-8
Electromechanical Relay 120VAC 30A 4PST-NO-DM(96.52x91.44x86.87)mm Flange Contactor Relay
Contactor |Omron Industrial Automation J7KN-24 110

Descriptions

Descriptions of TE Connectivity / P&B P25P42A12P1-120 provided by its distributors.

Electromechanical Relay 120VAC 30A 3PST-NO-DM(102.87x85.1x82.6)mm Flange Contactor Relay
Contactors Product Highlights: Contactor Type = Definite Purpose P25 Series AC Actuating System Number of Poles = 3 Contact Arrangement = 3 Form X, 3PST-NO-DM
Definite Purpose Contactor; Load Current Inductive:25A; Relay Mounting:Flange; Operating Voltage:600Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:10Hp; Switching Current Ac1:30A; Coil Voltage Vdc Nom:- Rohs Compliant: Yes |Potter&brumfield Te Connectivity P25P42A12P1-120

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE Connectivity Potter & Brumfield Relays
  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TYCO / P&B
  • P&B
  • Tyco Electronics / P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1393132-7
  • 113931327
  • P25P42A12P1-120.