Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1586038-8

Header, Vertical, Val-u-lok, 8 Pos, Dual Row, UL94V-0, W/o Pegs | Te Connectivity 1586038-8

$ 0.647
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586038-8.

TE Connectivity

Datasheet2 pages1 year ago
Datasheet134 pages18 years ago
Technical Drawing1 page13 years ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

IHS

Electro Sonic

Sager Electronics

Burklin Elektronik

Inventory History

3 month trend:
+172%

CAD Models

Download TE Connectivity 1586038-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.647
$ 1.02
Stock
29,307
9,629
Authorized Distributors
6
1
Gender
Male
Male
Pitch
4.191 mm
4.191 mm
Number of Contacts
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Pin Header, 8 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
TE Connectivity1586037-8
CONN HEADER VERT 8POS 4.2MM / Connector Header Through Hole 8 position 0.165" (4.20mm)
Connector Wire to Board Header 8 Position 4.2mm Solder Right Angle Thru-Hole Tray
TE Connectivity1586039-8
HEADER, CONN, WIRE TO WIRE & WIRE TO BOARD, PCB PLUG,8 CONT, SOLDER, PE SERIES,9A
TE Connectivity1586040-8
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
4.20mm Pitch Mini-Fit Header Dual Row 90° 8 Circuits PA Polyamide (Nylon) 6/6 94V-2 White

Descriptions

Descriptions of TE Connectivity 1586038-8 provided by its distributors.

HEADER, VERTICAL, VAL-U-LOK, 8 POS, DUAL ROW, UL94V-0, W/O PEGS | TE Connectivity 1586038-8
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, 0.165 inch Pitch, Solder Terminal, Guide Slot, Natural Insulator, Plug
CONNECTOR, HEADER, 8POS, 2ROW, 4.2MM; Pitch Spacing:4.2mm; No. of Contacts:8Contacts; Gender:Header; Product Range:VAL-U-LOK Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Tin Plated Contacts; Contact Material:Brass Alloy; SVHC:No SVHC (15-Jan-2019)
8P VRT HDR VAL-U-LOK V0 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 4.2 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 1586038-8 | Internal Number: 1586038-8 | 4.2 mm | TE Connectivity | VAL-U-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586038-8 .