TE Connectivity 1586039-8

TE Connectivity 1586039-8 Pin & Socket Conn Vertical Header W/Pegs Male Shrouded
$ 0.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586039-8.

TE Connectivity

Datasheet2 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

Newark

IHS

Future Electronics

Electro Sonic

Inventory History

3 month trend:
+62.58%

CAD Models

Download TE Connectivity 1586039-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.515
$ 0.575
Stock
46,413
34,696
Authorized Distributors
6
6
Gender
Male
Male
Pitch
4.191 mm
4.191 mm
Number of Contacts
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Termination
Solder
Solder
Orientation
Vertical
Vertical
Contact Plating
Tin
Gold, Tin
Housing Material
Nylon
Nylon
Contact Material
Brass
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Pin Header, 8 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 8 Contacts, 2 Rows, 4.2mm Pitch
Header; Interconnect System; Wire to Board; PCB Plug; 8 Cont; Thru-Hole; Pinstrip; 7A
TE Connectivity1586041-8
Board Connector, 8 Contact(S), 2 Row(S), Male, Right Angle, 0.165 Inch Pitch, Solder Terminal,
TE Connectivity1586043-8
Header, 8-Pin, 4.2mm, Locking Ramp, 9A, Tin, TH, 18.25498mm × 12.99972mm × 9.8mm
TE Connectivity1586037-6
Conn Power HDR 6 POS 4.2mm Solder ST Thru-Hole 6 Terminal 1 Port Bag/Box/Tray

Descriptions

Descriptions of TE Connectivity 1586039-8 provided by its distributors.

TE Connectivity 1586039-8 Pin & Socket Conn Vertical Header W/Pegs Male Shrouded
HEADER, CONN, WIRE TO WIRE & WIRE TO BOARD, PCB PLUG,8 CONT, SOLDER, PE SERIES,9A
WTB CONN, HEADER, 8POS, 2ROW, 4.2MM; No. of Contacts: 8Contacts; Product Range: VAL-U-LOK Series; Connector Mounting: Through Hole Mount; Contact Termination Type: Through Hole Straight; Pitch Spacing: 4.2 11H7387
8P VAL-U-LOK VRT HDR W/P V2 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 8 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 8 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586039-8.