TE Connectivity 1586037-8

CONN HEADER VERT 8POS 4.2MM / Connector Header Through Hole 8 position 0.165" (4.20mm)
$ 0.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1586037-8.

TE Connectivity

Datasheet2 pages1 year ago
Datasheet1 page14 years ago
Datasheet4 pages10 years ago
Datasheet14 pages14 years ago
Datasheet5 pages15 years ago

Newark

IHS

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-11.90%

CAD Models

Download TE Connectivity 1586037-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2005-05-27
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity1586039-8
TE Connectivity 1586039-8 Pin & Socket Conn Vertical Header W/Pegs Male Shrouded
TE Connectivity1586040-8
Board Connector, 8 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
4.20mm Pitch Mini-Fit Header Dual Row 90° 8 Circuits PA Polyamide (Nylon) 6/6 94V-2 White
Pin Header, 8 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Fit Jr. Through Hole PCB Header, Right Angle, 8 Contacts, 2 Rows, 4.2mm Pitch
TE Connectivity1586041-8
Board Connector, 8 Contact(S), 2 Row(S), Male, Right Angle, 0.165 Inch Pitch, Solder Terminal,

Descriptions

Descriptions of TE Connectivity 1586037-8 provided by its distributors.

CONN HEADER VERT 8POS 4.2MM / Connector Header Through Hole 8 position 0.165" (4.20mm)
Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port
Avnet Japan
HEADER, CONN, WIRE TO WIRE & WIRE TO BOARD, PCB PLUG,8 CONT, SOLDER, PE SERIES,9A
8pin 4.2mm 2 4.2mm Header,Locking Ramp 9A 2.03μm tin Through hole mounting
TE Connectivity 1586037-8 Headers Male Unshrouded No Pegs 8P Vertical
Hdr, Wire-To-Brd, 4.2Mm, 8Pos; |Te Connectivity Amp 1586037-8.
VAL-U-LOK 8 Position Dual Row Through-Hole Straight Pin Header
Pin Header, Vertical, Wire-to-Board, 4.2 mm, 2 Rows, 8 Contacts, Through Hole Straight, VAL-U-LOK
Headers & Wire Housings VERT HDR NO PEGS 8P
垂直. 针座,W/DRAIN HOLES 94V-2;
8P VERT HDR VAL-U-LOK V2 PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Positions: 8 Number of Rows: 2 PCB Mount Header Vertical Wire-to-Board 8 | Ampseal Header | TE Connectivity |
HEADER, VERTICAL, W/DRAIN HOLES, 94V-2; Pitch Spacing: 4.2mm; No. of Contacts: 8Contacts; Gender: Header; Product Range: VAL-U-LOK Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1586037-8.