TE Connectivity 1577616-1

Ring Tongue Terminal 22-24AWG Copper Brown 18.03mm Nickel Package
$ 2.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1577616-1.

Master Electronics

Technical Drawing1 page18 years ago

Burklin Elektronik

Inventory History

3 month trend:
-1.12%

CAD Models

Download TE Connectivity 1577616-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1577620-1
PIDG Ring Tongue Terminal 22-24AWGCopper Brown 21.32mm Nickel Bag/Box
TE Connectivity152647
Terminal. Rt. Pidg Strato. 24-22. 10 Brn |Te Connectivity Amp 152647
TE Connectivity152643
Terminal. Rt. Pidg Strato. 24-22. 6. Brn |Te Connectivity Amp 152643
TE Connectivity2-320577-2
Terminal, pidg R Ir 10 3/8 Rohs Compliant: Yes |Te Connectivity Amp 2-320577-2
TE Connectivity / AMP2-36161-8
Terminal, pidg R Ir 10 10 Rohs Compliant: Yes |Te Connectivity Amp 2-36161-8
TE Connectivity / AMP2-323914-2
Ring Tongue Terminal 24AWGCopper Yellow/Blue Stripe 16.41mm Nickel Loose

Descriptions

Descriptions of TE Connectivity 1577616-1 provided by its distributors.

Ring Tongue Terminal 22-24AWG Copper Brown 18.03mm Nickel Package
Terminal, Ring Tongue, #4, 22Awg, Brown; Stud Size - Metric:M2.5; Stud Size - Imperial:#4; Wire Size Awg Max:22Awg; Conductor Area Csa:0.4Mm²; Product Range:Pidg Strato-Therm Series; Insulator Colour:Brown Rohs Compliant: Yes |Te Connectivity 1577616-1
TERMINAL, PEEK PIDG STRATO, 24-22AWG Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 24 – 22 AWG Wire Size: .2 – .4 mm² Stud Size: M2.5 Stud Diameter: 3.02 mm Closed Ring Tongue Terminal 24 – 22 AWG .2 – .4 mm² M2.5 | Ring Terminal | Part Number: 1577616-1 | Internal Number: 1577616-1 | 3.02 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1577616-1 .