TE Connectivity 1571563-2

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 0.7N SMD T/R
$ 0.203
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1571563-2.

Upverter

Technical Drawing2 pages11 years ago

Sager Electronics

IHS

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-10.95%

CAD Models

Download TE Connectivity 1571563-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2004-09-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

C&K ComponentsD6R90 F1 LFS
Keypad Switch, 1 Switches, Spst, Momentary-Tactile, 0.1A, 32Vdc, 1.8N, 4 Pcb Hole Cnt, Solder
E-SwitchKS-01Q-01
Pushbutton Switch, SPST, Momentary, 0.01A, 35VDC, Solder Terminal, Through Hole-straight
E-SwitchKS-01Q-02
Switch Push Button OFF (ON) SPST Round Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole
E-SwitchKS-00Q-01
Switch Push Button OFF (ON) SPST Square Button 0.01A 35VDC Momentary Contact PC Pins Thru-Hole

Descriptions

Descriptions of TE Connectivity 1571563-2 provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 0.7N SMD T/R
Keypad Switch, SPST, 0.05A, 0.686N, Solder Terminal, Panel Mount
24V(DC) Off-Mom SPST-NO 0.7N 1000000Cycles 50mA 250¦Ìm 5mm SMD , 6mm*6mm*5mm
Tactile Switch, 0.05A, 24Vdc, Smt; Product Range:Fsmjsm Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:70Gf; Contact Rating:50Ma At 24Vdc; Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM4JSMLXTR
Special Order: FSM4JSMLXTR=TACT,SMT,T&R Contact Current Rating: 50 mA Actuator Style: Round Actuator Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Tactile Switch | 50 mA Round Actuator Copper Alloy | Part Number: 1571563-2 | Internal Number: 1571563-2 | Alias Number: FSM4JSMLXTR | TE Connectivity | ALCOSWITCH

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSM4JSMLXTR