TE Connectivity 1564324-2

Connector Accessory, 0.043in Min Cable Dia, 0.055in Max Cable Dia
$ 0.247
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1564324-2.

IHS

Datasheet5 pages1 year ago

Electro Sonic

ShanghaiCT

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
+5.62%

Alternate Parts

Price @ 1000
$ 0.247
$ 0.191
$ 0.191
Stock
379,632
2,636,681
2,636,681
Authorized Distributors
6
6
6
Wire/Cable Type
-
-
-
Gender
Female
Female
Female
Connector Type A
-
-
-
Connector Type B
-
-
-
Wire/Cable Gauge
22 AWG
22 AWG
22 AWG
Impedance
-
-
-
Conductor Material
-
-
-
Cable Length
-
-
-
Shielding
-
-
-

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Descriptions

Descriptions of TE Connectivity 1564324-2 provided by its distributors.

Connector Accessory, 0.043in Min Cable Dia, 0.055in Max Cable Dia
Contact SKT Crimp ST Cable Mount 22-24AWG Reel Automotive
Receptacle, 0.2-0.35 mm², AWG 24-22, crimp connection, gold-plated, 1564324-2
Terminal Components; 1564324-2; TE CONNECTIVITY; Tin
TE Connectivity 1564324-2 自動車用コネクタ端子
Automotive Contact, Skt, Crimp; Product Range:Amp Mcp 1.5K Series; Contact Gender:Socket; Contact Termination Type:Crimp; Wire Size Awg Max:-; Wire Size Awg Min:-; For Use With:Amp Mcp 1.5K Series Automotive Housing Connectors Rohs Compliant: Yes |Te Connectivity 1564324-2

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty