TE Connectivity 148386-1

TYPE C, PIN ASSY.RTANG, RF Part Number: 148386-1 | Internal Number: 148386-1 | TE Connectivity
$ 43.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 148386-1.

JRH Electronics

Datasheet3 pages1 year ago
Datasheet4 pages8 years ago

IHS

Factory Futures

Master Electronics

TE Connectivity

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity 148386-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

TE Connectivity638817-3
RF Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
TE Connectivity148385-1
RF Connectors / Coaxial Connectors TYPE C SOCKET VERT EMG COAX
TE Connectivity638817-4
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity / AMP638817-2
RF SMB Connector, 1 Contact(s), Board Mount, Solder Terminal, Locking, Jack
TE Connectivity / AMP1-638817-0
RF SMB Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Locking, Jack
TE Connectivity / AMP1-638818-1
RF SMB Connector, 2 Contact(s), Male, Board Mount, Solder Terminal, Jack

Descriptions

Descriptions of TE Connectivity 148386-1 provided by its distributors.

TYPE C,PIN ASSY.RTANG, RF Part Number: 148386-1 | Internal Number: 148386-1 | TE Connectivity
RF Connectors / Coaxial Connectors TYPE C PIN ASSY R/A EMG COAX
RF Connector, Male, Board Mount, Press Fit Terminal
TYPE C,PIN ASSY.RTANG, RF; Connector Type:1.0 / 2.3 Coaxial; Connector Body Style:Right Angle Plug; Coaxial Termination:Solder; Impedance:50ohm; Coaxial Cable Types:-; Contact Material:Beryllium Copper; Contact Plating:G

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 148386-1 .
  • 148386-1.