TE Connectivity 638817-3

RF Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
$ 4.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 638817-3.

Electro Sonic

Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity / AMP1-638818-1
RF SMB Connector, 2 Contact(s), Male, Board Mount, Solder Terminal, Jack
TE Connectivity1393668-4
RF Connector, Male, Panel Mount, Cable And Panel Mount, Plug
TE Connectivity / AMP2831-7388-02
RF SMA Connector, Male, Cable Mount, Crimp Terminal, Plug
TE Connectivity1050757-1
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG402, Beryllium Copper
TE Connectivity1050547-1
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Locking, Plug
TE Connectivity2001-7985-00
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Solder Terminal, Plug

Descriptions

Descriptions of TE Connectivity 638817-3 provided by its distributors.

RF Connector, 1 Contact(s), Male, Board Mount, Solder Terminal, Jack
50 Ohm Right Angle Jack Through Hole FAKRA SMB RF Connector
Conn SMB 0Hz to 3GHz 50Ohm Solder RA Thru-Hole RCP Gold Over Nickel Package
Jack,Locking Ramp,Male Pin 1 3GHz 50Ω Blue Sliding lock welding welding mounting,SMD mount,Through hole mounting 10.75mm(Length)*8.1mm(height)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty