TE Connectivity 1462052-3

Signal Relay, Spdt, 12Vdc, 2A, Smd Rohs Compliant: Yes |Axicom Te Connectivity 1462052-3
$ 18.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1462052-3.

IHS

Datasheet5 pages1 year ago

Electro Sonic

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+51.47%

CAD Models

Download TE Connectivity 1462052-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity1462050-2
Electromechanical Relay 5VDC 178Ohm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay
TE Connectivity1-1462050-2
Electromechanical Relay 5VDC 178Ohm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay
TE Connectivity1-1462051-2
Signal Relay, Spdt, 5Vdc, 2A, Smd Rohs Compliant: Yes |Axicom Te Connectivity 1-1462051-2

Descriptions

Descriptions of TE Connectivity 1462052-3 provided by its distributors.

Signal Relay, Spdt, 12Vdc, 2A, Smd Rohs Compliant: Yes |Axicom Te Connectivity 1462052-3
Electromechanical Relay SPDT 2A 5VDC 178Ohm Surface Mount
Signal Relays, 220 VDC Contact Voltage, 250 VAC Contact Voltage, 140 mW Coil Power (DC), Printed Circuit Board, PCB-SMT, Axicom HF6
RF Relay, 1 Form C, SPDT, Momentary, 0.028A (Coil), 5VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 6000MHz, 50W (RF Input), DC Input, AC/DC Output, Panel Mount
HF6 53 = 50OHM 140MW 5V MONO Relay & Contactor Type: RF Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 2 A RF Relay DC Monostable 1 Form C SPDT-CO | Axicom Hf Relay 6Ghz | Part Number: 1462052-3 | Internal Number: 1462052-3 | Alias Number: HF6 53 | TE Connectivity | Axicom

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty