Panasonic JS1AF-12V-F

JS Series SPST 12 V Coil 10 A Silver Tin Oxide Contacts Cubic Power Relay
$ 0.828
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JS1AF-12V-F.

Future Electronics

Datasheet6 pages9 years ago

Panasonic

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Panasonic JS1AF-12V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.828
$ 1.212
$ 1.212
Stock
724
83,184
83,184
Authorized Distributors
5
5
5
Relay Type
General Purpose
General Purpose
General Purpose
Throw Configuration
SPST
SPST
SPST
Contact Current Rating
10 A
10 A
10 A
Coil Voltage (DC)
8.4 V
9 V
9 V
Coil Voltage (AC)
-
-
-
Coil Current
30 mA
33 mA
33 mA
Max Voltage Rating (AC)
250 V
250 V
250 V
Coil Resistance
400 Ω
360 Ω
360 Ω
Coil Power
360 mW
400 mW
400 mW
Switching Capacity
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2007-08-30
Lifecycle StatusEOL (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusEOL (Last Updated: 1 week ago)

Related Parts

PanasonicJS1A-12V-F
General Purpose 12VDC SPST-NO 10A Non Latching DIP Power Relays ROHS
PanasonicJS1AF-B-12V-F
RELAY GEN PURPOSE SPST 10A 12V | Panasonic Electronic Components JS1AF-B-12V-F
PanasonicJS1A-B-12V-F
RELAY GEN PURPOSE SPST 10A 12V / Power Relay 12VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
TE Connectivity4-1419128-4
Electromechanical Relay 12VDC 10A SPST-NO (10.2x18.2x14.6)mm THT General Purpose Relay
TE Connectivity1393194-9
TE Connectivity Power Relay, T77 Series, 12VDC Coil, 10A Switching Current, SPST-NO
TE Connectivity1461402-6
Power Relay 12VDC 10A SPST-NO(18.2mm 10.2mm 14.7mm) THT

Descriptions

Descriptions of Panasonic JS1AF-12V-F provided by its distributors.

JS Series SPST 12 V Coil 10 A Silver Tin Oxide Contacts Cubic Power Relay
Power Relay 12VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT
Power Relay SPST-NO 250VAC 12VDC Through Hole Carton
Power/Signal Relay, SPST, Momentary, 0.03A (Coil), 12VDC (Coil), 360mW (Coil), 5A (Contact), 100VDC (Contact), DC Input, AC/DC Output

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JS1A-F-12V-F
  • JS1AF12VF