Omron G5Q-1A4-EU DC12

Electromechanical Relay SPST-NO 5(NO)/3(NC)ADC/10(NO)/3(NC)AAC 12VDC 720Ohm Through Hole
$ 1.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron G5Q-1A4-EU DC12.

Upverter

Datasheet6 pages5 years ago

RS (Formerly Allied Electronics)

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+48.93%

CAD Models

Download Omron G5Q-1A4-EU DC12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2013-11-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Power/Signal Relay, 1 Form A, Spst, Momentary, 0.017A (Coil), 22.8Vdc (Coil), 200Mw (Coil), 5A
Power Relay SPST-NO 277VAC 12VDC PC Pin Through Hole Tray
PanasonicALQ312
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 12 VDC, 10 A
Power Relay 12VDC 5DC/10AAC SPST-NO(20.3mm 10.3mm 16.2mm) THT
PanasonicALQ3F12
Power Relay, SPST-NO, 12 VDC, 10 A, ALQ Series, Through Hole, Non Latching
TE Connectivity2-1419129-5
Electromechanical Relay 12VDC 720Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay

Descriptions

Descriptions of Omron G5Q-1A4-EU DC12 provided by its distributors.

Electromechanical Relay SPST-NO 5(NO)/3(NC)ADC/10(NO)/3(NC)AAC 12VDC 720Ohm Through Hole
Power Relay 12VDC 5DC/10AAC SPST-NO(20.3x10.3x16.2)mm THT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.017A (Coil), 45.6VDC (Coil), 400mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount
Power Relay, Spst-No, 12Vdc, 10A, Tht; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:10A; Product Range:G5Q Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage Vac:250V Rohs Compliant: Yes |Omron Electronic Components G5Q-1A4-EU DC12

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • G5Q-1A4-EU-DC12
  • G5Q-1A4-EUDC12
  • G5Q1A4EU DC12
  • G5Q1A4EUDC12