Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1721261-5

RELAY GEN PURPOSE SPST 8A 12V / Power Relay 12VDC 8A SPST(18.2x10.2x14.9)mm THT

$ 1.379
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1721261-5.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages10 years ago

Electro Sonic

Sager Electronics

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+0.03%

CAD Models

Download TE Connectivity 1721261-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.20
Introduction Date2014-02-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1721260-5
General Purpose Miniature PCB Electromechanical Relay SPST 8A 12VDC 720Ohm Through Hole
TE Connectivity9-1419128-8
OJ Series 8 A 12 VDC SPST-NO (1 Form A) Purpose Power Relay OJ-SH-112LMH,000
TE Connectivity2-1419129-5
Electromechanical Relay 12VDC 720Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
Power/Signal Relay, 1 Form A, Spst, Momentary, 0.017A (Coil), 22.8Vdc (Coil), 200Mw (Coil), 5A
Power Relay Spst-No 12Vdc, 10A, Pc Board; |Omron Electronic Components G5LE-1A4-DC12
Power Relay 12VDC 8DC/10AAC SPST-NO(22.5mm 16.5mm 19mm) THT
Power Relay SPST-NO 277VAC 12VDC PC Pin Through Hole Tray
Electromechanical Relay SPST-NO 5(NO)/3(NC)ADC/10(NO)/3(NC)AAC 12VDC 720Ohm Through Hole
PanasonicALQ312
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 12 VDC, 10 A

Descriptions

Descriptions of TE Connectivity 1721261-5 provided by its distributors.

RELAY GEN PURPOSE SPST 8A 12V / Power Relay 12VDC 8A SPST(18.2x10.2x14.9)mm THT
Power Relay 12VDC 8A SPST(18.2mm 10.2mm 14.9mm) THT
12V AgSnO2 8A Normal Open:1A(SPST-Normal Open) Plugin,10.2x18.2mm Power Relays ROHS
Electromechanical Relay SPST-NO 8A 12VDC Through Hole
Power/Signal Relay, 1 Form A, SPST, Momentary, 12VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), AC Output, Panel Mount
OJE-SS-112LMH2 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 200 mW Coil Resistance: 720 Ω Coil Special Features: UL Coil Insulation Class E Standard Monostable, DC 200 mW 720 Ω | Std Oeg Miniature PCB Oj/oje Pow Relay | Part Number: OJE-SS-112LMH2 | Internal Number: 1721261-5 | TE Connectivity
RELAY, SPST-NO, 250VAC, 30VDC, 8A; Contact Configuration: SPST-NO; Coil Voltage: 12VDC; Contact Current: 8A; Product Range: OJE Series; Relay Mounting: Through Hole; Coil Type: Non Latching; Contact Voltage VAC: 250VAC; Relay Terminals: Solder; Contact Voltage VDC: 30VDC; Contact Material: Silver Tin Oxide; Coil Resistance: 720ohm; SVHC: No SVHC (15-Jan-2019); Approvals & Standards: VDE; Coil Voltage VDC Nom: 12V; Contact Current Max: 8A; Contact Voltage AC Nom: 250V; Contact Voltage DC Nom: 30V; External Depth: 18.2mm; External Height: 14.6mm; External Width: 10.2mm; Relay Type: Power

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1721261-5 .
  • OJE-SS-112LMH2