TE Connectivity 1445994-1

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal
$ 5.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445994-1.

Inventory History

3 month trend:
-11.33%

CAD Models

Download TE Connectivity 1445994-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Rectangular Power Connector, 2 Contact(s), Male, Screw Terminal
TE Connectivity172157-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity172233-1
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Connector, Soft Shell; Universal MATE-N-LOK; 2; Receptacle (Cap); Nylon; 19 A
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Plug
SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black

Descriptions

Descriptions of TE Connectivity 1445994-1 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal
120A HSG SUBASY,GRAY Part Number: 1445994-1 | Internal Number: 1445994-1 | TE Connectivity
2 Position Connector Housing Receptacle Crimp
Socket header, 2 pole, pitch 23.5 mm, straight, gray, 1445994-1
Conn Housing RCP 2 POS Crimp ST Cable Mount Gray Bag/Box
CONNECTOR HOUSING, PLUG/RCPT, 2POS;
Power Connector, Housing, 2 Position, Gray; Rango De Producto:Serie Power 120; Núm. De Posiciones:2; Espaciado, Paso:-; Para Usar Con:1445996-1 Contacts; Material Del Cuerpo Del Conector:Pc (Policarbonato) |Amp Te Connectivity 1445994-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14459941