TE Connectivity 1445807-1

Circular Connector, 9 Contact(s), Female, Crimp Terminal, Plug
$ 7.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1445807-1.

TE Connectivity

Datasheet7 pages9 years ago
Datasheet2 pages1 year ago
Datasheet2 pages4 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet92 pages5 years ago
Datasheet14 pages15 years ago

Newark

IHS

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-26.31%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-03-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Amphenol Industrial97-416S-1P
connector component, insert only, size 16s, for 7#16 crimp pin cont(sold separate)
Amphenol Sine SystemsC016 10P006 806 12
Connector Circular Housing Receptacle Through Hole PIN 6+PE Position Polyamide 6.6
Amphenol97-20-16S
5015 Commercial Insert 9 Socket - Solder Contacts Diallyl Phthalate Resin - Blue
ITT / Cannon121583-0020
Conn Circular PIN 7 POS Crimp ST Flange Mount 7 Terminal 1 Port
Circular Connector, 9 Contact(s), Polyethylene, Male, Crimp Terminal, Receptacle
ITT / Cannon192990-1360
Conn Ringlock Circular PIN 7 POS ST Panel Mount 7 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 1445807-1 provided by its distributors.

Circular Connector, 9 Contact(s), Female, Crimp Terminal, Plug
Plug housing, 9 pole, crimp connection, bayonet locking, straight, 1445807-1
Circular Connector, Plug, 11-9, Cable; Connector Type:Circular Industrial; Product Range:Mini Cpc Series; Circular Connector Shell Style:Cable Mount Plug; No. Of Contacts:9Contacts; Circular Contact Type:-; Coupling Style:- Rohs Compliant: Yes |Te Connectivity Amp 1445807-1
Mini CPC Mini-Universal MATE-N-LOK , 30-22 ,£¨8 11£©, 1-4 5-9 , IP67
Standard Circular Connector PLUG 11-9 .035-.059
Miniature CPC (Circular Plastic Connector)
MINI CPC SERIES 9 WAY FEMALE STRAIGHT PCB HOUSING
Plug, Socket, 9 Contacts, , IP67
CONN PLUG HSG FMALE 9POS INLINE
PLUG,11-9,SM INS,STD KEY Connector Product Type: Housing Operating Voltage: 250 VDC Wire Size: 30 – 18 AWG Wire Size: .0509 – .823 mm² Connector System: Wire-to-Wire Housing 250 VDC 30 – 18 AWG .0509 – .823 mm² | Circular Power Connector | Part Number: 1445807-1 | Internal Number: 1445807-1 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1445807-1.