Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1419108-1

TE Connectivity RT114012 Relay 1 Form C SPDT Momentary Power Signal

$ 2.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1419108-1.

ODG (Origin Data Global)

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

Master Electronics

Newark

Electro Sonic

IHS

Inventory History

3 month trend:
+2.05%

CAD Models

Download TE Connectivity 1419108-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.50
Introduction Date2005-06-08
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity5-1393239-4
General Purpose Relay, Power PCB Relay RT1 Series, Power, Non Latching, SPDT, 12 VDC, 12 A
TE Connectivity2-1419108-5
Power Relay, SPDT, 12 VDC, 12 A, Power PCB Relay RT1 Series, Through Hole, Non Latching
TE Connectivity1-1393238-5
SHRACK, RELAY, POWER, GP, SPDT,12A,3.5MM PINNING,12VDC COIL, PCB/THRU-HOLE MNT
PanasonicJQ1P-12V-F
Power Relay 12VDC 10(NO)/3(NC)A SPDT(20x10x16)mm THT / RELAY GEN PURPOSE SPDT 10A 12V
PanasonicJQ1P-12V
RELAY GEN PURPOSE SPDT 10A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
TE ConnectivityT7CS5D-12
Relay; PCB; PC Board; 1 Form C, SPDT, 1 C/O; 360 mW (Nom.) (Coil); Through Hole

Descriptions

Descriptions of TE Connectivity 1419108-1 provided by its distributors.

TE Connectivity RT114012 Relay 1 Form C SPDT Momentary Power Signal
RELAY GEN PURPOSE SPDT 12A 12V / General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole
Power Relay 12VDC 12A SPDT(29mm 12.7mm 15.7mm) THT
SPDT PCB Mount Relay Through Hole, 12V dc | TE Connectivity RT114012
Electromechanical Relay SPDT 12A 12VDC 360Ohm Through Hole
TE Connectivity Tyco Electronics Power relay, RT1series, 12V dc_coil_voltage, switching current12A, SPDT
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 12A (Contact), 30VDC (Contact), DC Input, Random, AC Output, Panel Mount
SCHRACK - TE CONNECTIVITY - RT114012 - Universelles Leistungsrelais, Baureihe Power PCB Relay RT1, monostabil, SPDT, 12V DC, 12A
Power Relays, Standard, Monostable, DC, 400 mW Coil Power Rating DC, 360 Ω Coil Resistance, UL Coil Insulation Class F, SCHRACK Power PCB Relay RT1
RELAY, SPDT, 250VAC, 12A; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:12A; Product Range:RT1 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:250VAC; Relay Terminals:So
RT114012 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form C SPDT-CO Contact Current Rating: 12 A General Purpose Power Relay DC Monostable 1 Form C SPDT-CO | Electromechanical Relay | Part Number: RT114012 | Internal Number: 1419108-1 | Alias Number: AMPS-0-1419108-1 | TE Connectivity | SCHRACK
Switching Current A = 12 / Switching Capacity kVA = 3 / Series = RT / Switching Voltage - AC V = 400 / Contact Material = AgNi / Termination Type = PCB Pins / Mounting Type = Through Hole / Relay Type = General Purpose / Coil Voltage - DC V = 12 / Width mm = 12.7 / Length mm = 29 / Height mm = 15.7 / Contact Configuration = 1CO / Coil Type = DC / Coil Resistance Ohm = 360

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 14191081
  • RT 114 012
  • RT 114012
  • RT-114012
  • RT114012