Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1418850-1

Rectangular Connector Contacts; 1418850-1; TE CONNECTIVITY; Tin; Crimp; 15 AWG; 17 AWG
$ 0.097
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1418850-1.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago

Farnell

ODG (Origin Data Global)

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-34.40%

CAD Models

Download TE Connectivity 1418850-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.103
$ 0.103
Stock
846,715
791,426
791,426
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
15 AWG
15 AWG
15 AWG
Mount
-
Cable
Cable
Termination
Crimp
Crimp
Crimp
Insulation
-
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Tin
Contact Material
Bronze
-
-
Color
-
-
-

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 year ago)
LTB Date2027-12-31
LTD Date2028-02-29
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity34138
MOULDED SHAPES Molded Part 45°28.4>13.5/13.5/13.5mm L=150.1mm, zerohal with an adhesive
TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
Connector Accessory, 0.065in Min Cable Dia, 0.16in Max Cable Dia, Contact
Molex Tinned crimping terminal Female terminal, KK 396series, maximum0.8mm², min0.2mm²

Descriptions

Descriptions of TE Connectivity 1418850-1 provided by its distributors.

Rectangular Connector Contacts; 1418850-1; TE CONNECTIVITY; Tin; Crimp; 15 AWG; 17 AWG
Receptacle, 1.0-1.5 mm², AWG 17-15, crimp connection, tin-plated, 1418850-1
Multiple Contact Point (MCP) Interconnection System and MCON Contact System
Automotive Contact, Socket, 16Awg, Crimp; |Amp Te Connectivity 1418850-1
Contact, AMP MCON Series, Socket, Crimp, 15 AWG, Tin Plated Contacts
Connector Accessory, 0.075in Min Cable Dia, 0.094in Max Cable Dia
Contact SKT Crimp ST Cable Mount 15-17AWG Reel Automotive
Automotive Connectors Mcp 1.2 Cln Body-Sws
CONN SOCKET 15-17AWG CRIMP TIN
MCON It is a series of terminal systems,Commonly used in electrical and electronic applications for passenger and commercial vehicles。This terminal design meets the standardized blade size and interface requirements of the automotive industry。
MCON 1.2 CB REC SWS SN Terminal Type: Receptacle Mating Tab Width: 1.2 mm Mating Tab Width: .047 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Receptacle 1.2 mm .047" .024" | Mcon & Receptacle And Tab | Part Number: 1418850-1 | Internal Number: 1418850-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1418850-1.
  • 1418850-1..