TE Connectivity 1415899-6

Power/Signal Relay, 1 Form A, Momentary, 48VDC (Coil), 400mW (Coil), 12A (Contact), Panel Mount
$ 1.837
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1415899-6.

TE Connectivity

Datasheet38 pages6 years ago
Datasheet38 pages6 years ago

IHS

JRH Electronics

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-6.65%

CAD Models

Download TE Connectivity 1415899-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity / P&BT7CS1D-48
Power Relay 48VDC 10A SPST-NO(20.2x16.5x20.2)mm THT
TE Connectivity1393186-9
Electromechanical Relay SPST-NO 10A 48VDC 6.4KOhm Through Hole
PanasonicJS1A-48V-F
JS Series 10 A SPST 48 V Through Hole Sealed Miniature Non-Polarized Power Relay
PanasonicJS1A-F-48V-F
Electromechanical Relay SPST-NO 5ADC/10AAC 48VDC 6.4KOhm Through Hole
PanasonicJS1AF-B-48V-F
Miniature Power Relay, 1 Form C, 10A 250VAC 10A 125VAC, 6A 277VAC, Flux Resistant
TE Connectivity1415899-4
Power Relay 12VDC 12A SPST-NO (29mm 12.7mm 15.7mm) THT
Electromechanical Relay SPST-NO 12A 48VDC 5.358KOhm Through Hole
Power Relay 48VDC 12A SPST-NO (( 29mm 12.7mm 15.7mm)) Through Hole
Electromechanical Relay SPST-NO 12A 48VDC 5.358KOhm Through Hole
PanasonicJS1A-B-48V-F
Power Relay 48VDC 5DC/10AAC SPST-NO(22x16x16.4)mm THT

Descriptions

Descriptions of TE Connectivity 1415899-6 provided by its distributors.

Power/Signal Relay, 1 Form A, Momentary, 48VDC (Coil), 400mW (Coil), 12A (Contact), Panel Mount
Relay, 1 Form A (N/O), 48 V (DC), 5730 Ω, 12 A, 400 V (AC), monostable, 1415899-6
General Purpose Relays Rz01-1A4-D048 |Amp Te Connectivity 1415899-6
Electromechanical Relay SPST-NO 12A 48VDC 5.73KOhm Through Hole
RZ Series General Purpose Power PCB Relay 3.5 mm Pinning 12 A 1-Form A (1 NO) Contact 48 VDC 5730 Ohm 400 mW Silver Nickel
Power Relay 48VDC 12A SPST-NO(29x12.7x15.7)mm THT
General Purpose Relays 1FormA-NO 48V 12A at 250V
Industrial Relays (General Purpose)
RELAY GEN PURPOSE SPST 12A 48V
Special Order: RZ01-1A4-D048 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 12 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 12-16 Amp & Monostable | Part Number: 1415899-6 | Internal Number: 1415899-6 | Alias Number: RZ01-1A4-D048 | TE Connectivity | SCHRACK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RZ01-1A4-D048