Descriptions of TE Connectivity 1415898-1 provided by its distributors.
Electromechanical Relay 24VDC 1.44KOhm 16A SPST-NO (( 29mm 12.7mm 15.7mm)) THT Power Relay
24V AgSnO2+W 16A Normal Open:1A(SPST-Normal Open) DIP,12.7x29mm Power Relays ROHS
RT1 Series SPST 16 A 24 V PCB Mount General Purpose Power Relay
Power Relay SPST-NO 480VAC 24VDC Through Hole Tube/Box
24VDC SPST General Purpose Relay, 16A, 250VAC, DIP
Power/Signal Relay 1 Form A SPST Momentary
Relay, 1 Form A (N/O), 24 V (DC), 1.44 kΩ, 16 A, 400 V (AC), monostable, 1415898-1
RELAY GEN PURPOSE SPST 16A 24V / General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
TE Connectivity RTS3T024 Unipolar normally open PCB install Non-latching relay, 24V dc
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, Random, AC/DC Output, Panel Mount
RT Series Inrush Power PCB Relay without Test Tab Monostable DC-Coil 1-Form A (NO) Contact 24 VDC 1440 Ohm 400 mW Tungsten with Silver Tin Dioxide
RTS3T024 Relay & Contactor Type: General Purpose Power Relay Current Type: DC Coil Magnetic System: Monostable Contact Arrangement: 1 Form A SPST-NO Contact Current Rating: 16 A General Purpose Power Relay DC Monostable 1 Form A SPST-NO | PCB Power Relay: 16 Amp & Inrush | Part Number: 1415898-1 | Internal Number: 1415898-1 | Alias Number: RTS3T024 | TE Connectivity | SCHRACK