Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ALZ52B12W

ALZ Series 16 A SPST-NO (1 Form A) 12 VDC Through Hole Low Profile Power Relay
$ 2.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ALZ52B12W.

IHS

Datasheet9 pages3 years ago

Electro Sonic

Upverter

Panasonic

Future Electronics

Inventory History

3 month trend:
+22.30%

CAD Models

Download Panasonic ALZ52B12W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

PanasonicALZ52B12
General Purpose Relay, LZ(ALZ) Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
TE Connectivity3-1419108-5
SPST Power Relay, 16A/400V, 12VDC Coil, Through Hole
PanasonicALZ52F12
Class F AC Active RoHS Compliant General Purpose Relay 1000Vrms 15ms -40C~105C 400mW
TE Connectivity1-1415899-6
General Purpose Relay, RZ Series, Power, Non Latching, SPST-NO, 12 VDC, 16 A
PanasonicALE1PB12
Power Relay 12VDC 16A SPST-NO(28.6mm 12.4mm 24.9mm) THT
TE Connectivity2-1393237-5
Class F Active RoHS Compliant SPST-NO (1Form A) Power Relay 8ms -40C 400mW 360Ohms

Descriptions

Descriptions of Panasonic ALZ52B12W provided by its distributors.

ALZ Series 16 A SPST-NO (1 Form A) 12 VDC Through Hole Low Profile Power Relay
Power Relay 12VDC 16A SPST-NO(28.8x12.5x15.7)mm THT
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), DC Input, Random, AC Output
Universal relay DIP Through hole mounting
General Purpose Relays 1 FORM A 16A 12V CLASS B, SEALED
RELAY GEN PURPOSE SPST 16A 12V
Lz Relay; |Panasonic ALZ52B12W

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America