Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1413009-9

TE Connectivity V23086C2001A403 General Purpose Relay SPDT 12VDC 30A
$ 3.984
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1413009-9.

JRH Electronics

Datasheet3 pages2 years ago

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-14.81%

CAD Models

Download TE Connectivity 1413009-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.41.00.05
Introduction Date2005-02-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

TE Connectivity1393793-8
RELAY, SIGNAL, D2N, 12VDC, 3A, DPDT, PCB MOUNT, AXICOM | TE Connectivity V23105A5403A201
TE Connectivity5-1462000-1
Electromechanical Relay 12VDC 360Ohm 2A DPDT (( 20.2mm 10mm 11mm)) THT Signal Relay
TE Connectivity1-1393793-3
D2n Series Signal Relay 2-From C 2 CO 12 VDC 280 Ohm 515 mW Gold Plated Silver Nickel Contact
TE Connectivity2-1462033-1
Electromechanical Monostable Relay DPDT 2A 9VDC 574Ohm 10-Pin Through Hole
TE Connectivity1432792-1
Electromechanical Relay, SPDT, Latched, 30A (Contact), 16VDC (Contact), Random, DC Output
TE Connectivity1432786-1
TE CONNECTIVITY / SCHRACK 1432786-1 RELAY, AUTOMOTIVE, SPDT, 14VDC, 30A
TE Connectivity1432794-1
Electromechanical Relay 12VDC 79.5Ohm 90(NO)/30(NC)A SPDT (26.5x31.6x38.4)mm Plug-In Power Relay
TE Connectivity1432787-1
Power Relay 12VDC 40A SPDT(26.5x26.5x24.5)mm Plug-In
TE Connectivity1432785-1
Electromechanical Relay SPDT 90(NO)/30(NC)A 12VDC 90Ohm Plug-In
TE Connectivity1432773-1
Power Relay 24VDC 40A SPDT(26.5mm 26.5mm 24.5mm) Plug-In

Descriptions

Descriptions of TE Connectivity 1413009-9 provided by its distributors.

TE Connectivity V23086C2001A403 General Purpose Relay SPDT 12VDC 30A
Automotive Relay, 12 VDC, 30 A, DPDT, Through Hole, Solder, Double Micro Relay K Series
Power Relay 10VDC 40A DPDT 23.6mm × 12.9mm × 10.2mm THT
Electromechanical Relay DPDT 30A 12VDC 254Ohm Through Hole
Power/Signal Relay, DPDT, Momentary, 0.048A (Coil), 12VDC (Coil), 570mW (Coil), 1.33A (Contact), 12VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
RELAY, AUTOMOTIVE, DPDT, 12VDC, 30A; Coil Voltage: 12VDC; Contact Current: 30A; Contact Configuration: DPDT; Relay Mounting: Through Hole; Relay Terminals: Solder; Product Range: Double Micro Relay K Series; Contact Voltage DC
Switching Current A = 30 / Switching Voltage V = 12 / Mounting Type = Through Hole / Width mm = 12.9 / Length mm = 23.6 / Height mm = 9.9 / Contact Configuration = 2CO / Coil Type = DC / Coil Voltage V = 12 / Coil Resistance Ohm = 254

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • V23086-C2001-A403
  • V23086C2001A403