TE Connectivity 1432773-1

Power Relay 24VDC 40A SPDT(26.5mm 26.5mm 24.5mm) Plug-In
$ 27.77
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1432773-1.

Master Electronics

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

CAD Models

Download TE Connectivity 1432773-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity1432795-1
Power Relay 24VDC 40(NO)/30(NC)A SPDT(26.5x26.5x36)mm Plug-In
TE Connectivity1432797-1
Power Relay 24VDC 360Ohm 35(NO)/20(NC)A SPDT(26.5x26.5x24.5)mm Plug-In Relay
TE Connectivity1432876-1
Power/Signal Relay, 1 Form C, SPDT, Latched, DC Input, Random, DC Output
RELAY AUTOMOTIVE SPDT 30A 12V 00208354
Automotive Super Micro Relay |Omron Electronic Components G8N-1L DC12
Electromechanical Relay 12VDC 210Ohm 30A SPDT(16x12.5x14.4)mm THT Automotive Relay

Descriptions

Descriptions of TE Connectivity 1432773-1 provided by its distributors.

Power Relay 24VDC 40A SPDT(26.5mm 26.5mm 24.5mm) Plug-In
Relay;E-Mech;SPDT;Ctrl-V 24DC;40A;14VDC;Socket Mnt;QC Term;MINI-ISO
RELAY GEN PURPOSE SPDT 30A 24V
Mini-Iso, Pi, 24V, Form C Agsn |Potter&brumfield Te Connectivity 1432773-1
Relay, MINI-ISO, 24V, Form C, AgSnO, Resistor
1432773-1, TE CONNECTIVITY/AMP BRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty