TE Connectivity 1432785-1

Electromechanical Relay SPDT 90(NO)/30(NC)A 12VDC 90Ohm Plug-In
$ 14.905
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1432785-1.

Upverter

Datasheet2 pages8 years ago

Farnell

Electro Sonic

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.49%

CAD Models

Download TE Connectivity 1432785-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

TE Connectivity1432793-1
Electromechanical Relay SPDT 35(NO)/20(NC)A 12VDC 90Ohm Flange Mount
TE Connectivity1432868-1
Electromechanical Relay SPDT 90(NO)/30(NC)A 12VDC 90Ohm Plug-In
TE Connectivity1432790-1
Power Relay, Spdt, 16Vdc, 40A, Plug In; |Potter&brumfield Te Connectivity 1432790-1
Power Relay 12VDC 68Ohm 35(NO)/20(NC)A SPDT(28x28x36)mm Plug-In Automotive Relay Automotive
Power Relay 12VDC 74Ohm 35(NO)/20(NC)A SPDT(35.5x35.5x44.7)mm Plug-In Automotive Relay Automotive
Power Relay 12VDC 40(NO)A/20(NC)A SPDT (( 35.5mm 35.5mm Automotive 44.7mm)) Plug-In

Descriptions

Descriptions of TE Connectivity 1432785-1 provided by its distributors.

Electromechanical Relay SPDT 90(NO)/30(NC)A 12VDC 90Ohm Plug-In
VF4 Series 30 A SPDT 12 VDC Quick Connect Plug In Automotive Relay
TE CONNECTIVITY / POTTER & BRUMFIELD1432785-1AUTOMOTIVE RELAY, SPDT, 12VDC, 30A
TE Connectivity VF4 Series Automotive Relay, 12V DC, SPDT
RELAY, AUTOMOTIVE, SPDT, 16VDC, 35A; Con; Contact Configuration:SPDT; Coil Voltage:12VDC; Current:35A;
AgSnO2 12V 30A SPDT (1 Form C) - Power Relays ROHS
POWER RELAY, SPDT, 16VDC, 40A, PLUG IN; Coil Voltage: 12VDC; Contact Current: 40A; Contact Configuration: SPDT; Relay Mounting: Through Hole; Relay Terminals: Solder; Product Range: -; Con; Available until stocks are exhausted
POWER RELAY, SPDT, 16VDC, 40A, PLUG IN; Contact Configuration:SPDT; Coil Voltage:12VDC; Contact Current:40A; Product Range:VF4 Series; Relay Mounting:Plug In; Coil Type:Non Latching; Contact Voltage VAC:-; Contact Voltage VDC:16V RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1432785-1.