Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ADW1112TW

Power Relay 12VDC 8A SPST-NO(24x10x18.8)mm THT
$ 4.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ADW1112TW.

IHS

Datasheet8 pages10 years ago

Farnell

Electro Sonic

Master Electronics

Burklin Elektronik

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

Power/Signal Relay, 1 Form A, Spst, Momentary, 0.017A (Coil), 22.8Vdc (Coil), 200Mw (Coil), 5A
Power Relay 12VDC 5DC/10AAC SPST-NO(20.3mm 10.3mm 16.2mm) THT
Power Relay SPST-NO 277VAC 12VDC PC Pin Through Hole Tray
TE Connectivity2-1419129-5
Electromechanical Relay 12VDC 720Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
PanasonicJG1AF-12V
Electromechanical Relay SPST-NO 5ADC/10AAC 12VDC 720Ohm Through Hole
PanasonicALQ312
General Purpose Relay, ALQ Series, Power, Non Latching, SPST-NO, 12 VDC, 10 A

Descriptions

Descriptions of Panasonic ADW1112TW provided by its distributors.

Power Relay 12VDC 8A SPST-NO(24x10x18.8)mm THT
DW Series SPST 8 A 12 V Single Coil Latching PC Pin Through Hole Power Relay
RELAY, POWER, SPST-NO, 12VDC, 16.7mA, PC
AgSnO2 12V Normal Open:1A(SPST-Normal Open) Plugin Magnetic Latching Relays ROHS
Relay, 1 Form A (N/O), 12 V (DC), 720 Ω, 8 A, 250 V (AC), monostable, ADW1112TW
Electromechanical Relay SPST-NO 8A 12V 720Ohm Through Hole
RELAY; SPST, 1 COIL, 12VDC; 16.7MA; 4 PIN; PCB MNT; DW SERIES
Relay, Spst-No, 250Vac, 30Vdc, 8A; Contact Configuration:Spst-No; Coil Voltage:12Vdc; Contact Current:8A; Product Range:Dw Series; Relay Mounting:Through Hole; Coil Type:Latching Single Coil; Contact Voltage Vac:250V Rohs Compliant: Yes |Panasonic ADW1112TW

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America