Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic JQ1AP-12V-F

Electromechanical Relay SPST-NO 10(NO)/3(NC)A 12VDC 720Ohm Through Hole
$ 1.318
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic JQ1AP-12V-F.

Upverter

Datasheet6 pages11 years ago

Electro Sonic

IHS

element14

Panasonic

Inventory History

3 month trend:
-1.56%

CAD Models

Download Panasonic JQ1AP-12V-F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.49.00.50
Introduction Date2008-03-17
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2016-09-30
LTD Date2017-03-31
Manufacturer Lifecycle StatusEOL (Last Updated: 2 months ago)

Related Parts

PanasonicDK1A-12V-F
Panasonic Power relay, 12V dc_coil_voltage, switching current10A, Unipolar normally open
TE Connectivity2-1419129-5
Electromechanical Relay 12VDC 720Ohm 8A SPST-NO (18.2x10.2x14.7)mm THT Miniature Relay
TE Connectivity1461403-4
Power Relay 12VDC 8A SPST-NO(18.2mm 10.2mm 14.7mm) THT
TE Connectivity9-1419128-8
OJ Series 8 A 12 VDC SPST-NO (1 Form A) Purpose Power Relay OJ-SH-112LMH,000
PanasonicLKP1AF-12V
General Purpose Relay 12VDC SPST-NO (1 Form A) Non-Latching 10A 277VAC 30VDC
RELAY GEN PURPOSE SPST 10A 12V | Panasonic Electronic Components JW1AFSN-DC12V-F

Descriptions

Descriptions of Panasonic JQ1AP-12V-F provided by its distributors.

Electromechanical Relay SPST-NO 10(NO)/3(NC)A 12VDC 720Ohm Through Hole
Relay, PCB, 1 Form A, High Capacity, 12 Vdc, 16.7 mA, 200 mW, 720 Ohms
HIGH ELECTRICAL AND MECHANICAL NOISE IMMUNITY RELAY Power/Signal Relay, SPST, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 110VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
POWER RELAY, 12VDC, 10A, SPST-NO, PCB; R; POWER RELAY, 12VDC, 10A, SPST-NO, PCB; Relay Type:Power; Coil Voltage VDC Nom:12V; Contact Current Max:10A; Contact Voltage AC Nom:250V; Contact Voltage DC Nom:30V; Coil Resistance:720ohm; Contact Configuration:SPST-NO; Coil Type:DC

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • JQ1AP-12VF
  • JQ1AP12VF