TE Connectivity 1375819-1

Connector Accessory, 0.035in Min Cable Dia, 0.065in Max Cable Dia, Contact, Phosphor Bronze
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1375819-1.

ShanghaiCT

Datasheet1 page15 years ago

IHS

TE Connectivity

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-2.46%

CAD Models

Download TE Connectivity 1375819-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.042
$ 0.202
$ 0.202
Stock
14,467,778
741,418
741,418
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Wire/Cable Gauge
22 AWG
22 AWG
22 AWG
Mount
-
Cable
Cable
Termination
Crimp
Crimp
Crimp
Insulation
-
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Contact Material
Tin
Bronze
Bronze
Color
-
-
-

Supply Chain

Country of OriginMainland China
Introduction Date2011-04-01
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 21 hours ago)

Related Parts

TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 32-28 AWG, Reel
1.50mm Pitch, Pico-SPOX Female Crimp Terminal, Tin(Sn) Plating, 26-24 AWG, Reel
1.25mm Pitch, PicoBlade Female Crimp Terminal, Tin (Sn) Plating, 28-26 AWG, Reel
TE Connectivity794956-1
Connector Accessory, 0.059in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity350851-1
AMP Universal MATE-N-LOK Tin Plated Solid Socket for 24-18 AWG (7,500 Units per Reel)

Descriptions

Descriptions of TE Connectivity 1375819-1 provided by its distributors.

Connector Accessory, 0.035in Min Cable Dia, 0.065in Max Cable Dia, Contact, Phosphor Bronze
CONTACT, CRIMP, SOCKET, 26-22AWG, REEL; Product Range: CST-100 II Series; Contact Gender: -; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Tin Plated Contacts; For Use With: CST-100 II Housings; W
CST-100 II CONTACT TIN PLT Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 26 – 22 AWG Operating Voltage: 250 VAC Tin (Sn) Socket Pre-Tin 26 – 22 AWG | Connector Contact | Part Number: BACA-AMP-154 | Internal Number: 1375819-1 | TE Connectivity | CST

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1375819-1.
  • BACA-AMP-154