TE Connectivity 1375819-2

Connector Accessory, 0.035in Min Cable Dia, 0.065in Max Cable Dia, Contact, Phosphor Bronze
$ 0.202
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1375819-2.

Sager Electronics

Datasheet1 page15 years ago
Datasheet66 pages8 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+118%

CAD Models

Download TE Connectivity 1375819-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.202
$ 0.042
$ 0.042
Stock
838,361
14,792,649
14,792,649
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
-
-
-
Number of Contacts
-
1
1
Number of Rows
-
-
-
Mount
Cable
-
-
Termination
Crimp
Crimp
Crimp
Orientation
Straight
Straight
Straight
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-
Contact Material
Bronze
Tin
Tin

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
TE Connectivity175218-2
TE 175218-2 Dynamic D-3000 Crimp Socket Size L .76µm Gold 20-16AWG

Descriptions

Descriptions of TE Connectivity 1375819-2 provided by its distributors.

Connector Accessory, 0.035in Min Cable Dia, 0.065in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity 1375819-2 Headers & Wire Housings Male Unshrouded 0.1 Reel
CONN SOCKET 22-26AWG CRIMP GOLD / Socket Contact Gold 22-26 AWG Crimp
Contact, Socket, Crimp, 26-22Awg; |Te Connectivity Amp 1375819-2
22-26 AWG 250 V 4 A MTA Crimp Socket Connector
CST-100 II CONTACT 15 GOLD PLT
Signal Crimp Contact, 4A, Gold Plated, Wire-to-Board
TE Connectivity Gold plated crimping terminal Female terminal, CST-100 IIseries, maximum0.35mm², min0.1mm²
Headers&Wire Housings 0.1 CONTACT Reel of 5500
Contact SKTCrimp STCable Mount 22-26AWG T/R
Contact SKT Crimp ST Cable Mount Strip
Avnet Japan
MTA CST CST-100 II and SL Contacts
TERMINAL AMP 1375819-2 AWG 26-22
CONTACT, SOCKET, CRIMP, 26-22AWG; Product Range: CST-100 II Series; Contact Gender: Socket; Contact Termination Type: Crimp; Wire Size AWG Max: 22AWG; Contact Plating: Gold Plated Contacts; For Use With: AMP CST-100 II Series
CST-100 II CONTACT 15 GOLD PLT Contact Mating Area Plating Material: Gold (Au) Contact Type: Socket Wire Contact Termination Area Plating Material: Gold Flash Wire Size: 26 – 22 AWG Operating Voltage: 250 VAC Gold (Au) Socket Gold Flash 26 – 22 AWG | Connector Contact | Part Number: 1375819-2 | Internal Number: 1375819-2 | TE Connectivity | CST

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1375819-2..