TE Connectivity 1326031-5

AUTOMOTIVE CONTACT, TAB, CRIMP, 14AWG; Available until stocks are exhausted
$ 0.212
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1326031-5.

IHS

Datasheet4 pages1 year ago

JRH Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-1.47%

CAD Models

Download TE Connectivity 1326031-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2005-11-17
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 16, 18 and 20 AWG, Right Reel Payoff
MX150 Female Terminal for Mat-Sealed Connectors, Gold Plating, 14 and 16 AWG, Right Reel Payoff
Molex 34083-3003 Automotive Connectors, MX150 F Cbl Terminal 22 AWG D Wind Rl 1000
TE Connectivity1924955-3
Connector Accessory, 0.059in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity776129-2
TE Connectivity 776129-2 Multilock Receptacle .070 1 pc Package
TE Connectivity1703278-2
TE Connectivity 1703278-2 Automotive Connectors Male Unshrouded Tab 1.6x0.6MM

Descriptions

Descriptions of TE Connectivity 1326031-5 provided by its distributors.

AUTOMOTIVE CONTACT, TAB, CRIMP, 14AWG; Available until stocks are exhausted
2.8Mm Bld, seal,14Awg/ Rel Rohs Compliant: Yes |Te Connectivity 1326031-5
Connector Accessory, 0.047in Min Cable Dia, 0.106in Max Cable Dia
Connector Headers and PCB Receptacles 800nm 14 AWG
TERMINAL,AUTO,2.8MM BLD,MALE,S
Contact PIN Crimp ST Cable Mount Package
1326031-5, TE CONNECTIVITY/AMP BRAND
2.8MM BLD,SEAL,14AWG Terminal Type: Tab Wire Size: 14 AWG Wire Size: 2 mm² Mating Tab Width: .11 in Mating Tab Width: 2.8 mm Tab 14 AWG 2 mm² .11" | 1.5/2.8 Connector System & Recpt And Tab | Part Number: 1326031-5 | Internal Number: 1326031-5 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty