TE Connectivity 1703278-2

TE Connectivity 1703278-2 Automotive Connectors Male Unshrouded Tab 1.6x0.6MM
$ 0.168
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1703278-2.

IHS

Datasheet6 pages1 year ago
Datasheet6 pages1 year ago

ODG (Origin Data Global)

Master Electronics

Electro Sonic

HQonline

Inventory History

3 month trend:
-63.96%

CAD Models

Download TE Connectivity 1703278-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

MX150 Male Terminal for Mat-Sealed or Unsealed Connectors, Tin Plating, 16, 18 and 20 AWG, Right Reel Payoff
Molex 34083-3003 Automotive Connectors, MX150 F Cbl Terminal 22 AWG D Wind Rl 1000
TE Connectivity1924955-3
Connector Accessory, 0.059in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
MX150 Cable Seal Female Terminal, Tin Plating, 16 AWG, Right Reel Payoff
TE Connectivity1564324-1
Connector Accessory, 0.047in Min Cable Dia, 0.055in Max Cable Dia
TE Connectivity2035334-2
CONN SOCKET 18AWG CRIMP TIN / Socket Contact Tin 18 AWG Crimp Stamped, Lubricated

Descriptions

Descriptions of TE Connectivity 1703278-2 provided by its distributors.

TE Connectivity 1703278-2 Automotive Connectors Male Unshrouded Tab 1.6x0.6MM
Automotive Connector Contact, Timer Connector System, Pin, Crimp, 15 AWG
Connector Accessory, 0.053in Min Cable Dia, 0.094in Max Cable Dia
Connector Headers and PCB Receptacles 16 AWG 22.4mm*1.6mm*4.6mm
Rubber shell terminal, male terminal 15AWG
TAB A 1.6x0.6 CONTACT CF SWS Sn
TERMINAL TYCO 1703278-2 AWG 15
Contact PIN Crimp ST Cable Mount 15AWG T/R
TE Connectivity 1703278-2 自動車用コネクタ端子
AUTOMOTIVE CONNECTOR CONTACTS;
TIMER TAB CONT 1.6X0.6MM AWG15
Automotive Contact, Tab, 15Awg, Crimp; Product Range:Timer Connector System Series; Contact Gender:Tab; Contact Termination Type:Crimp; Wire Size Awg Max:15Awg; Wire Size Awg Min:-; Contact Material:Copper, Iron; Contact Plating:Tin Rohs Compliant: Yes |Te Connectivity 1703278-2
TAB A 1.6x0.6 CONTACT CF SWS Sn Terminal Type: Tab Mating Tab Width: 1.6 mm Mating Tab Width: .063 in Mating Tab Thickness: .024 in Mating Tab Thickness: .6 mm Tab 1.6 mm .063" .024" | Timer & Receptacle And Tab | Part Number: 1703278-2 | Internal Number: 1703278-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty