TE Connectivity 1318574-4

Conn Battery RCP 7 POS 2.5mm Solder ST SMD 7 Terminal 1 Port Tube
$ 6.27
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1318574-4.

IHS

Datasheet4 pages1 year ago

TE Connectivity

Farnell

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
Restocked

CAD Models

Download TE Connectivity 1318574-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2006-05-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity1123688-3
TE Connectivity Female 6 Way Modular Battery Contact, Surface Mount, 7A, 30 V ac
Connector Shrouded Header HDR 7 Position 2.54mm Solder Right Angle SMD
2.54mm Pitch SL Header Single Row Vertical 3.05mm Pocket Shrouded 7 Circuits Tin (Sn) Plating
Board Connector, 7 Contact(S), 1 Row(S), Male, Right Angle, 0.118 Inch Pitch, Surface Mount
TE Connectivity5-104809-6
CONN HEADER VERT 7POS 2.54MM / Connector Header Through Hole 7 position 0.100" (2.54mm)
TE Connectivity1827684-1
Conn Battery Connector RCP 7 POS 2mm Solder RA Side Entry SMD Box/Tray

Descriptions

Descriptions of TE Connectivity 1318574-4 provided by its distributors.

Conn Battery RCP 7 POS 2.5mm Solder ST SMD 7 Terminal 1 Port Tube
Power To The Board 7P Rcpt Vert Smd 2.5 Battery |Te Connectivity Amp 1318574-4
2.5 BATTERY REC ASSY 7P, DC Jack Connectors | TE Connectivity 1318574-4
Battery Connector 7 Cells Thermoplastic Tube
CONN RCPT 7POS 2.50MM SMD SLDR
BatteryConnector 7Cells Thermoplastic Tube
Battery Holders, Clips & Contacts
Battery Interconnection System
CONNECTOR, RCPT, 7POS, 2.5MM; Pitch Spacing:2.5mm; No. of Contacts:7Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Surface Mount; No. of Rows:1Rows; Contact Plating:Gold Plated Contacts; Contact M
2.5 BATTERY REC ASSY 7P Connector System: Board-to-Board Centerline (Pitch): .098 in Centerline (Pitch): 2.5 mm Connector & Housing Type: Receptacle Operating Voltage: 30 VDC Board-to-Board .098" 2.5 mm Receptacle | Dc Jack Connector | Part Number: 1318574-4 | Internal Number: 1318574-4 | .098" | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1318574-4 .