Molex 43650-0713

Board Connector, 7 Contact(S), 1 Row(S), Male, Right Angle, 0.118 Inch Pitch, Surface Mount
$ 2.865
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 43650-0713.

IHS

Datasheet1 page8 years ago

Sager Electronics

Molex

Master Electronics

JRH Electronics

Inventory History

3 month trend:
-0.62%

CAD Models

Download Molex 43650-0713 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.865
$ 2.159
Stock
79,798
35,979
Authorized Distributors
6
6
Gender
Male
Male
Pitch
2.9972 mm
2.9972 mm
Number of Contacts
7
7
Number of Rows
1
1
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Right Angle
Right Angle
Contact Plating
Gold, Tin
Tin
Housing Material
Thermoplastic
Polymer
Contact Material
Brass
Brass

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-06-08
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Conn Header 7 POS 3mm Solder RA SMD 7 Terminal 1 Port Micro-Fit 3.0 T/R
Connector Wire to Board Header 5 Position 3mm Solder Right Angle SMD Embossed Tape and Reel
Header Connector, pcb Mount, recept,5 Cont; |Molex 43650-0513
TE Connectivity5-147324-6
7pin 2.54mm 1 Header,Latch Holder 3A 2.54μm tin Black SMD mount 13.77mm(Length)*16.64mm(height)
TE Connectivity / AMP5-147323-5
Connector Header Surface Mount, Right Angle 6 position 0.100 (2.54mm)
TE Connectivity / AMP147278-4
Conn Shrouded Header HDR 5 POS 2.54mm Solder RA SMD T/R

Descriptions

Descriptions of Molex 43650-0713 provided by its distributors.

Board Connector, 7 Contact(S), 1 Row(S), Male, Right Angle, 0.118 Inch Pitch, Surface Mount
Conn Wire to Board HDR 7Power POS 3mm Solder RA Side Entry SMD Micro-Fit 3.0 T/R
7pin 3mm 1 Header,Locking Ramp 8.5A 380nm gold Black SMD mount 9.9mm(height)
Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 7 Circuits, with Solder Tab, 0.38µm Gold Plating, Glow-Wire Capable, Black, Tape and Reel
Micro-Fit 3.0 Connectors 3MM MICRO-FIT RA 7 CKT Gold Select
Headers & Wire Housings MICRO-FIT 3.0 HDR 07P RA AU
NON-FULL REEL OR 43650-0713 MICROFIT 30 SR RA SMT
MicroFit 3.0 SR RA SMT Nail 15Au 7Ckt
CONN, R/A PCB HDR, 7POS, 1ROW, 3MM, SMT;
Rectangular Power Connector, Plug

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0436500713
  • 43650-0713.
  • 436500713