TE Connectivity 131332

Pidg Seriesinsulated Crimp Blade Terminal 12.3MM Blade Length, 12 to 10AWG, Yellow
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 131332.

IHS

Datasheet5 pages1 year ago

JRH Electronics

Master Electronics

ShanghaiCT

TE Connectivity

Inventory History

3 month trend:
+1.57%

CAD Models

Download TE Connectivity 131332 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE Connectivity131445
PLASTI-GRIP SERINSULATED CRIMP BLADE TERM 11.8MM BLADE LENGTH,12 TO 10AWG, YELLOW
TE Connectivity131443
Crimp Wire Pin Terminal Connector 22 - 16 AWG Plasti-Grip
TE Connectivity131444
Terminal, Blade, 2.95 X 0.8Mm, 17-13Awg Rohs Compliant: Yes |Amp Te Connectivity 131444
TE Connectivity61013-2
Round plug, Ø 2.77 mm, L 23.5 mm, uninsulated, straight, 0.8-2.0 mm², AWG 18-14, 61013-2
TE Connectivity / AMP1217606-1
3.96 mm Pin Size 18-14 AWG Regular Wire Non-Insulation Support SHUR-PLUG
TE Connectivity / AMP62757-1
CIRCULAR CONNECTOR, 225 DIA PIN 18-14 016BR PINS PLUGS AND RECEPTACLES SERIES

Descriptions

Descriptions of TE Connectivity 131332 provided by its distributors.

PIDG SERIESINSULATED CRIMP BLADE TERMINAL 12.3MM BLADE LENGTH,12 TO 10AWG, YELLOW
Crimp Wire Pins, Tabs & Ferrules, Tab, Tab Width 4.06 mm [.16 in], Tab Thickness 1.02 mm [.04 in], 12 – 10 AWG Wire Size, PIDG
Special Order: PIDG, WIRE, TAB, 12-10 Terminal & Splice Type: Tab Terminal Type: Tab Tab Width: .16 in Tab Width: 4.064 mm Tab Thickness: 1.02 mm Tab .16" 4.064 mm | Pidg Tab | Part Number: 131332 | Internal Number: 131332 | .16" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty