TE Connectivity / AMP 62757-1

Circular Connector, 225 Dia Pin 18-14 016BR Pins Plugs And Receptacles Series
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 62757-1.

IHS

Datasheet4 pages1 year ago

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 62757-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

TE Connectivity / AMP1217606-1
3.96 mm Pin Size 18-14 AWG Regular Wire Non-Insulation Support SHUR-PLUG
TE Connectivity61013-2
Round plug, Ø 2.77 mm, L 23.5 mm, uninsulated, straight, 0.8-2.0 mm², AWG 18-14, 61013-2

Descriptions

Descriptions of TE Connectivity / AMP 62757-1 provided by its distributors.

CIRCULAR CONNECTOR, 225 DIA PIN 18-14 016BR PINS PLUGS AND RECEPTACLES SERIES
Connector Accessory, 0.09in Min Cable Dia, 0.12in Max Cable Dia
225 Dia Pin 18-14 016Br/ Rel |Te Connectivity 62757-1
Terminals 225 DIA PIN 18-14 016BR
Crimp Wire Pins, Tabs & Ferrules, Pin, Pin Diameter 5.72 mm [.225 in], 18 – 14 AWG Wire Size, .8 – 2 mm² Wire Size, 1624 – 4106 CMA Wire Size

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors