TE Connectivity 131297-1

Ring Tongue Terminal 2AWG Nickel Loose Piece
$ 18.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 131297-1.

Electro Sonic

Datasheet4 pages1 year ago

Sager Electronics

TE Connectivity

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+80.95%

CAD Models

Download TE Connectivity 131297-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity132104-2
Ring Tongue Terminal 2AWG 51mm 23.6mm Nickel Loose Piece
TE Connectivity2-322870-2
Ring Tongue Terminal 2AWG 38.79mm 15.87mm Nickel Loose Piece
TE Connectivity132072-2
Term, Ring, strat, Solis, Hr, 2, M10/ Ctn |Te Connectivity 132072-2
TE Connectivity150453
Ring Tongue Terminal 2AWG Copper 38.8mm Nickel Box
PanduitP2-56R-X
Ring Terminal, 5/16 in Stud Size, 2 AWG, 2,000 V, Bare Insulated, Bare, 10 PK
Ring Tongue Terminal 2AWG Copper 40.21mm Electro Tin VersaKrimp™ Carton

Descriptions

Descriptions of TE Connectivity 131297-1 provided by its distributors.

Ring Tongue Terminal 2AWG Nickel Loose Piece
Uninsulated ring cable lug, 34-35 mm², AWG 2, 9.53 mm, metal
Terminals RING 2AWG #3/8 STRATO-THERM
Ring and Spade Tongue Terminals
CONN RING CIRC 2AWG #3/8 CRIMP
Special Order: STRATO-THERM, HR 2 3/8 NIPL Terminal & Splice Type: Ring Tongue Wire Size: 2 AWG Wire Size: 34 – 35 mm² Wire Size: 52600 – 83700 CMA Stud Size: 3/8 Ring Tongue 2 AWG 34 – 35 mm² 52600 – 83700 CMA | Ring & Spade | Part Number: 131297-1 | Internal Number: 131297-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty