TE Connectivity 130527

PIDG Spade Tongue Terminal 14-16AWG 20.8mm 6.35mm Tin Loose Piece
$ 0.451
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 130527.

IHS

Datasheet5 pages1 year ago

Master Electronics

Electro Sonic

TE Connectivity

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-47.14%

CAD Models

Download TE Connectivity 130527 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-05-01
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

InsulKrimp Spade Tongue Terminal for 14 to 16 AWG Wire, Stud Size 8 (M4)
PanduitPV14-6FN-M
Fork Terminal vinyl insulated funnel entry 16- 14 AWG 6 stud size narrow tongue bulk package.
FORK TERMINAL, VINYL INSULATED, 16 - 14 AWG, #8 STUD SIZE, FUNNEL ENTRY
TE Connectivity2-321233-1
Fork Terminal, #8 Stud Size, 14 AWG, 300 V, Nylon Insulated, Blue
Terminal, Fork Tongue, #6, Blu, 14Awg Rohs Compliant: Yes |Molex 19144-0015
Fork Terminal vinyl insulated funnel entry 16- 14 AWG 10 stud size narrow tongue bulk package.

Descriptions

Descriptions of TE Connectivity 130527 provided by its distributors.

PIDG Spade Tongue Terminal 14-16AWG 20.8mm 6.35mm Tin Loose Piece
TE 130527 PIDG Terminal Spade M2.5 Stud Tin 16-14AWG Blue
Insulated forked cable lug, 1.04-2.62 mm², AWG 16 to 14, 4.32 mm, M2.5, blue
Pidg Spade |Amp Te Connectivity 130527
Ring and Spade Tongue Terminals
CONN SPADE TERM 14-16AWG #4 BLU
Special Order: PIDG SPADE Spade Terminal Type: Spade Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: M2.5 Spade Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Pidg Spade Tongue Terminal | Part Number: 130527 | Internal Number: 130527 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty